RES .025 OHM 2W 1% WW AXIAL - WLCR025FET - Resistors
| Digi-Key Part Number | WLCR025FETR-ND |
1000 |
.53000 |
Extended Price
530.00 |
| Manufacturer Part Number | WLCR025FET | |||
| Description | RES .025 OHM 2W 1% WW AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WLCR025FET |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 0.025 |
| Power (Watts) | 2W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Voltage - Working | 0.224V |
| Temperature Coefficient | ±300ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WLCR025FET WLCR025FET WLCR025FETR ND WLCR025FETRND WLCR025FETR |
WLCR025FET Specification Sheet
RES .025 OHM 2W 1% WW AXIAL - WLCR025FET (WLCR025FETR-ND) - Resistors
Related parts Resistors :RES .025 OHM 2W 1% WW AXIAL - WLCR025FET
Order 'res .025 ohm 2w 1% ww axial - WLCR025FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WLCR025FECT-ND.
RES .025 OHM 2W 1% WW AXIAL - WLCR025FET
Order 'res .025 ohm 2w 1% ww axial - WLCR025FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WLCR025FETR-ND.
RES 100 OHM 2W 1% WW AXIAL - WHC100FET
Order 'res 100 ohm 2w 1% ww axial - WHC100FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC100FECT-ND.
RES 100 OHM 2W 1% WW AXIAL - WHC100FET
Order 'res 100 ohm 2w 1% ww axial - WHC100FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHC100FETR-ND.
RES 10 OHM 2W 1% WW AXIAL - WHC10RFET
Order 'res 10 ohm 2w 1% ww axial - WHC10RFET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC10RFECT-ND.
RES 10 OHM 2W 1% WW AXIAL - WHC10RFET
Order 'res 10 ohm 2w 1% ww axial - WHC10RFET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHC10RFETR-ND.
RES 150 OHM 2W 1% WW AXIAL - WHC150FET
Order 'res 150 ohm 2w 1% ww axial - WHC150FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC150FECT-ND.
RES 150 OHM 2W 1% WW AXIAL - WHC150FET
Order 'res 150 ohm 2w 1% ww axial - WHC150FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHC150FETR-ND.
RES 15 OHM 2W 1% WW AXIAL - WHC15RFET
Order 'res 15 ohm 2w 1% ww axial - WHC15RFET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC15RFECT-ND.
RES 15 OHM 2W 1% WW AXIAL - WHC15RFET
Order 'res 15 ohm 2w 1% ww axial - WHC15RFET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHC15RFETR-ND.
RES 1.0K OHM 2W 1% WW AXIAL - WHC1K0FET
Order 'res 1.0k ohm 2w 1% ww axial - WHC1K0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC1K0FECT-ND.
RES 1.0K OHM 2W 1% WW AXIAL - WHC1K0FET
Order 'res 1.0k ohm 2w 1% ww axial - WHC1K0FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHC1K0FETR-ND.
RES 1.0 OHM 2W 1% WW AXIAL - WHC1R0FET
Order 'res 1.0 ohm 2w 1% ww axial - WHC1R0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC1R0FECT-ND.
RES 1.0 OHM 2W 1% WW AXIAL - WHC1R0FET
Order 'res 1.0 ohm 2w 1% ww axial - WHC1R0FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHC1R0FETR-ND.
RES 200 OHM 2W 1% WW AXIAL - WHC200FET
Order 'res 200 ohm 2w 1% ww axial - WHC200FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC200FECT-ND.
Send this link via E-Mail
Help With This Screen