CAP 10PF 50V CER DISC GP +/-.5PF - ECC-F1H100D
| Digi-Key Part Number | P4012A-ND |
10 100 1000 5000 10000 25000 |
.08200 .05560 .02867 .02419 .02285 .02240 |
Extended Price
0.82 5.56 28.67 120.95 228.50 560.00 |
| Manufacturer Part Number | ECC-F1H100D | |||
| Description | CAP 10PF 50V CER DISC GP +/-.5PF | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ECC-F1H100D |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 10.000 pF [Typ] |
| Capacitance Tolerance | ±0.5pF |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | GP / SL |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 2.500 mm [Typ] |
| Diameter | 5.0000 mm [Typ] |
| Thickness | 3.5000 mm [Max] |
| Shape | Disc |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECC F1H100D ECCF1H100D P4012A ND P4012AND P4012A |
ECC-F1H100D Specification Sheet
CAP 10PF 50V CER DISC GP +/-.5PF - ECC-F1H100D (P4012A-ND)
Related parts:CAP 10PF 50V CER DISC GP +/-.5PF - ECC-F1H100D
Order 'cap 10pf 50v cer disc gp +/-.5pf - ECC-F1H100D' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4012A-ND.
CAP 10PF 50V CER DISC NPO +-.5PF - ECC-F1H100DC
Order 'cap 10pf 50v cer disc npo +-.5pf - ECC-F1H100DC' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4444A-ND.
CAP 10PF 500V CER DISC GP 10% - ECC-D2H100F5
Order 'cap 10pf 500v cer disc gp 10% - ECC-D2H100F5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4000A-ND.
CAP 12PF 50V CER DISC GP 5% - ECC-F1H120J
Order 'cap 12pf 50v cer disc gp 5% - ECC-F1H120J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4013A-ND.
CAP 15PF 50V CER DISC GP 5% - ECC-F1H150J
Order 'cap 15pf 50v cer disc gp 5% - ECC-F1H150J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4014A-ND.
CAP 18PF 50V CER DISC GP 5% - ECC-F1H180J
Order 'cap 18pf 50v cer disc gp 5% - ECC-F1H180J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4015A-ND.
CAP 22PF 50V CER DISC GP 5% - ECC-F1H220J
Order 'cap 22pf 50v cer disc gp 5% - ECC-F1H220J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4016A-ND.
CAP 27PF 50V CER DISC GP 5% - ECC-F1H270J
Order 'cap 27pf 50v cer disc gp 5% - ECC-F1H270J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4017A-ND.
CAP 33PF 50V CER DISC GP 5% - ECC-F1H330J
Order 'cap 33pf 50v cer disc gp 5% - ECC-F1H330J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4018A-ND.
CAP 39PF 50V CER DISC GP 5% - ECC-F1H390J
Order 'cap 39pf 50v cer disc gp 5% - ECC-F1H390J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4019A-ND.
CAP 47PF 50V CER DISC GP 5% - ECC-F1H470J
Order 'cap 47pf 50v cer disc gp 5% - ECC-F1H470J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4020A-ND.
CAP 56PF 50V CER DISC GP 5% - ECC-F1H560J
Order 'cap 56pf 50v cer disc gp 5% - ECC-F1H560J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4021A-ND.
CAP 68PF 50V CER DISC GP 5% - ECC-F1H680J
Order 'cap 68pf 50v cer disc gp 5% - ECC-F1H680J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4022A-ND.
CAP 82PF 50V CER DISC GP 5% - ECC-F1H820J
Order 'cap 82pf 50v cer disc gp 5% - ECC-F1H820J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4023A-ND.
CAP 100PF 50V CER DISC GP 5% - ECC-F1H101J
Order 'cap 100pf 50v cer disc gp 5% - ECC-F1H101J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4024A-ND.
Send this link via E-Mail
Help With This Screen