RES .030 OHM 1/2W 1% WW AXIAL - WLAR030FET - Resistors
0.03 Ohm 0.5W, 1/2W Through Hole Resistors Ohmite WLAR030FET
| Digi-Key Part Number | WLAR030FETR-ND |
1000 |
.53000 |
Extended Price
530.00 |
| Manufacturer Part Number | WLAR030FET | |||
| Description | RES .030 OHM 1/2W 1% WW AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WLAR030FET |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 0.03 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Current Sense, Wirewound |
| Temperature Coefficient | ±300ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WLAR030FET WLAR030FET WLAR030FETR ND WLAR030FETRND WLAR030FETR |
WLAR030FET Specification Sheet
RES .030 OHM 1/2W 1% WW AXIAL - WLAR030FET (WLAR030FETR-ND) - Resistors
Related parts 0.03 Ohm 0.5W, 1/2W Through Hole Resistors Ohmite WLAR030FETRES .01 OHM 1/2W 1% 4-TERM 1206 - LVK12R010FE
Order 'res .01 ohm 1/2w 1% 4-term 1206 - LVK12R010FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number LVK12R010FE-ND.
RES .012 OHM 1/2W 1% 4-TERM 1206 - LVK12R012FE
Order 'res .012 ohm 1/2w 1% 4-term 1206 - LVK12R012FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number LVK12R012FE-ND.
RES .02 OHM 1/2W 1% 4-TERM 1206 - LVK12R020FE
Order 'res .02 ohm 1/2w 1% 4-term 1206 - LVK12R020FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number LVK12R020FE-ND.
RES .024 OHM 1/2W 1% 4-TERM 1206 - LVK12R024FE
Order 'res .024 ohm 1/2w 1% 4-term 1206 - LVK12R024FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number LVK12R024FE-ND.
RES .03 OHM 1/2W 1% 4-TERM 1206 - LVK12R030FE
Order 'res .03 ohm 1/2w 1% 4-term 1206 - LVK12R030FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number LVK12R030FE-ND.
RES .047 OHM 1/2W 1% 4-TERM 1206 - LVK12R047FE
Order 'res .047 ohm 1/2w 1% 4-term 1206 - LVK12R047FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number LVK12R047FE-ND.
RES .05 OHM 1/2W 1% 4-TERM 1206 - LVK12R050FE
Order 'res .05 ohm 1/2w 1% 4-term 1206 - LVK12R050FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number LVK12R050FE-ND.
RES .01 OHM 1/2W 1% 4-TERM 1206 - LVK12R010FER
Order 'res .01 ohm 1/2w 1% 4-term 1206 - LVK12R010FER' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number LVK12R010FERCT-ND.
RES .01 OHM 1/2W 1% 4-TERM 1206 - LVK12R010FER
Order 'res .01 ohm 1/2w 1% 4-term 1206 - LVK12R010FER' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number LVK12R010FERDKR-ND.
RES .01 OHM 1/2W 1% 4-TERM 1206 - LVK12R010FER
Order 'res .01 ohm 1/2w 1% 4-term 1206 - LVK12R010FER' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number LVK12R010FERTR-ND.
RES .012 OHM 1/2W 1% 4-TERM 1206 - LVK12R012FER
Order 'res .012 ohm 1/2w 1% 4-term 1206 - LVK12R012FER' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number LVK12R012FERCT-ND.
RES .012 OHM 1/2W 1% 4-TERM 1206 - LVK12R012FER
Order 'res .012 ohm 1/2w 1% 4-term 1206 - LVK12R012FER' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number LVK12R012FERDKR-ND.
RES .012 OHM 1/2W 1% 4-TERM 1206 - LVK12R012FER
Order 'res .012 ohm 1/2w 1% 4-term 1206 - LVK12R012FER' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number LVK12R012FERTR-ND.
RES .02 OHM 1/2W 1% 4-TERM 1206 - LVK12R020FER
Order 'res .02 ohm 1/2w 1% 4-term 1206 - LVK12R020FER' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number LVK12R020FERCT-ND.
RES .02 OHM 1/2W 1% 4-TERM 1206 - LVK12R020FER
Order 'res .02 ohm 1/2w 1% 4-term 1206 - LVK12R020FER' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number LVK12R020FERDKR-ND.
Options for 0.03 Ohm 0.5W, 1/2W Through Hole Resistors Ohmite WLAR030FET
Send this link via E-Mail
Help With This Screen
