RES .025 OHM 1/2W 1% WW AXIAL - WLAR025FET
| Digi-Key Part Number | WLAR025FECT-ND |
1 25 100 500 |
.85000 .76520 .68000 .54000 |
Extended Price
0.85 19.13 68.00 270.00 |
| Manufacturer Part Number | WLAR025FET | |||
| Description | RES .025 OHM 1/2W 1% WW AXIAL | |||
| Quantity Available | 118 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WLAR025FET |
| Vendor | Ohmite (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.025 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Voltage - Working | 1000V |
| Temperature Coefficient | ±300ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WLAR025FET WLAR025FET WLAR025FECT ND WLAR025FECTND WLAR025FECT |
WLAR025FET Specification Sheet
RES .025 OHM 1/2W 1% WW AXIAL - WLAR025FET (WLAR025FECT-ND)
Related parts:RES .025 OHM 1/2W 1% WW AXIAL - WLAR025FET
Order 'res .025 ohm 1/2w 1% ww axial - WLAR025FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WLAR025FECT-ND.
RES .025 OHM 1/2W 1% WW AXIAL - WLAR025FET
Order 'res .025 ohm 1/2w 1% ww axial - WLAR025FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WLAR025FETR-ND.
RES .025 OHM 2W 1% WW AXIAL - WLCR025FET
Order 'res .025 ohm 2w 1% ww axial - WLCR025FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WLCR025FECT-ND.
RES .025 OHM 2W 1% WW AXIAL - WLCR025FET
Order 'res .025 ohm 2w 1% ww axial - WLCR025FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WLCR025FETR-ND.
RES 100 OHM 1/2W 1% WW AXIAL - WHA100FET
Order 'res 100 ohm 1/2w 1% ww axial - WHA100FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHA100FECT-ND.
RES 100 OHM 1/2W 1% WW AXIAL - WHA100FET
Order 'res 100 ohm 1/2w 1% ww axial - WHA100FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHA100FETR-ND.
RES 10 OHM 1/2W 1% WW AXIAL - WHA10RFET
Order 'res 10 ohm 1/2w 1% ww axial - WHA10RFET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHA10RFECT-ND.
RES 10 OHM 1/2W 1% WW AXIAL - WHA10RFET
Order 'res 10 ohm 1/2w 1% ww axial - WHA10RFET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHA10RFETR-ND.
RES 150 OHM 1/2W 1% WW AXIAL - WHA150FET
Order 'res 150 ohm 1/2w 1% ww axial - WHA150FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHA150FECT-ND.
RES 150 OHM 1/2W 1% WW AXIAL - WHA150FET
Order 'res 150 ohm 1/2w 1% ww axial - WHA150FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHA150FETR-ND.
RES 15 OHM 1/2W 1% WW AXIAL - WHA15RFET
Order 'res 15 ohm 1/2w 1% ww axial - WHA15RFET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHA15RFECT-ND.
RES 15 OHM 1/2W 1% WW AXIAL - WHA15RFET
Order 'res 15 ohm 1/2w 1% ww axial - WHA15RFET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHA15RFETR-ND.
RES 1.0K OHM 1/2W 1% WW AXIAL - WHA1K0FET
Order 'res 1.0k ohm 1/2w 1% ww axial - WHA1K0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHA1K0FECT-ND.
RES 1.0K OHM 1/2W 1% WW AXIAL - WHA1K0FET
Order 'res 1.0k ohm 1/2w 1% ww axial - WHA1K0FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHA1K0FETR-ND.
RES 1.0 OHM 1/2W 1% WW AXIAL - WHA1R0FET
Order 'res 1.0 ohm 1/2w 1% ww axial - WHA1R0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHA1R0FECT-ND.
Send this link via E-Mail
Help With This Screen