Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 750 OHM 2W 1% WW AXIAL - WHC750FET

Digi-Key Part Number WHC750FECT-ND
Price Break
1
25
100
500
Unit Price
.80000
.72000
.64000
.51000
Extended Price
0.80
18.00
64.00
255.00
Manufacturer Part NumberWHC750FET
DescriptionRES 750 OHM 2W 1% WW AXIAL
Quantity Available 422
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationWHC750FET
VendorOhmite (VA)
CategoryResistors
Resistance In Ohms750
Power (Watts)2W
Tolerance±1%
Lead StylePC Pins (Through Hole)
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Voltage - Working1000V
Temperature Coefficient±20ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names WHC750FET
WHC750FET
WHC750FECT ND
WHC750FECTND
WHC750FECT

WHC750FET Specification Sheet

Image of RES 750 OHM 2W 1% WW AXIAL - WHC750FET

RES 750 OHM 2W 1% WW AXIAL - WHC750FET (WHC750FECT-ND)

Related parts:
RES 750 OHM 2W 1% WW AXIAL - WHC750FET
 Order 'res 750 ohm 2w 1% ww axial - WHC750FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC750FECT-ND.
RES 750 OHM 2W 1% WW AXIAL - WHC750FET
 Order 'res 750 ohm 2w 1% ww axial - WHC750FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHC750FETR-ND.
RES 750 OHM 1W 1% WW AXIAL - WHB750FET
 Order 'res 750 ohm 1w 1% ww axial - WHB750FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHB750FECT-ND.
RES 100 OHM 2W 1% WW AXIAL - WHC100FET
 Order 'res 100 ohm 2w 1% ww axial - WHC100FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC100FECT-ND.
RES 10 OHM 2W 1% WW AXIAL - WHC10RFET
 Order 'res 10 ohm 2w 1% ww axial - WHC10RFET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC10RFECT-ND.
RES 150 OHM 2W 1% WW AXIAL - WHC150FET
 Order 'res 150 ohm 2w 1% ww axial - WHC150FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC150FECT-ND.
RES 15 OHM 2W 1% WW AXIAL - WHC15RFET
 Order 'res 15 ohm 2w 1% ww axial - WHC15RFET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC15RFECT-ND.
RES 1.0K OHM 2W 1% WW AXIAL - WHC1K0FET
 Order 'res 1.0k ohm 2w 1% ww axial - WHC1K0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC1K0FECT-ND.
RES 1.0 OHM 2W 1% WW AXIAL - WHC1R0FET
 Order 'res 1.0 ohm 2w 1% ww axial - WHC1R0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC1R0FECT-ND.
RES 200 OHM 2W 1% WW AXIAL - WHC200FET
 Order 'res 200 ohm 2w 1% ww axial - WHC200FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC200FECT-ND.
RES 330 OHM 2W 1% WW AXIAL - WHC330FET
 Order 'res 330 ohm 2w 1% ww axial - WHC330FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC330FECT-ND.
RES 51 OHM 2W 1% WW AXIAL - WHC51RFET
 Order 'res 51 ohm 2w 1% ww axial - WHC51RFET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC51RFECT-ND.
RES 560 OHM 2W 1% WW AXIAL - WHC560FET
 Order 'res 560 ohm 2w 1% ww axial - WHC560FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC560FECT-ND.
RES 5.0 OHM 2W 1% WW AXIAL - WHC5R0FET
 Order 'res 5.0 ohm 2w 1% ww axial - WHC5R0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC5R0FECT-ND.
RES 75 OHM 2W 1% WW AXIAL - WHC75RFET
 Order 'res 75 ohm 2w 1% ww axial - WHC75RFET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC75RFECT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 750 OHM 25W 1% WW ALM SMD - KAL 25 750 1% B Next: RES 750 OHM 2W 1% WW AXIAL - WHC750FET