RES 560 OHM 2W 1% WW AXIAL - WHC560FET - Resistors
| Digi-Key Part Number | WHC560FECT-ND |
1 25 100 500 |
.80000 .72000 .64000 .51000 |
Extended Price
0.80 18.00 64.00 255.00 |
| Manufacturer Part Number | WHC560FET | |||
| Description | RES 560 OHM 2W 1% WW AXIAL | |||
| Quantity Available | 705 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WHC560FET |
| Vendor | Ohmite (VA) |
| Category | Resistors |
| Resistance In Ohms | 560 |
| Power (Watts) | 2W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Voltage - Working | 33.466V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WHC560FET WHC560FET WHC560FECT ND WHC560FECTND WHC560FECT |
WHC560FET Specification Sheet
RES 560 OHM 2W 1% WW AXIAL - WHC560FET (WHC560FECT-ND) - Resistors
Related parts Resistors :RES 560 OHM 2W 1% WW AXIAL - WHC560FET
Order 'res 560 ohm 2w 1% ww axial - WHC560FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC560FECT-ND.
RES 560 OHM 2W 1% WW AXIAL - WHC560FET
Order 'res 560 ohm 2w 1% ww axial - WHC560FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHC560FETR-ND.
RES 560 OHM 1W 1% WW AXIAL - WHB560FET
Order 'res 560 ohm 1w 1% ww axial - WHB560FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHB560FECT-ND.
RES 100 OHM 2W 1% WW AXIAL - WHC100FET
Order 'res 100 ohm 2w 1% ww axial - WHC100FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC100FECT-ND.
RES 10 OHM 2W 1% WW AXIAL - WHC10RFET
Order 'res 10 ohm 2w 1% ww axial - WHC10RFET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC10RFECT-ND.
RES 150 OHM 2W 1% WW AXIAL - WHC150FET
Order 'res 150 ohm 2w 1% ww axial - WHC150FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC150FECT-ND.
RES 15 OHM 2W 1% WW AXIAL - WHC15RFET
Order 'res 15 ohm 2w 1% ww axial - WHC15RFET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC15RFECT-ND.
RES 1.0K OHM 2W 1% WW AXIAL - WHC1K0FET
Order 'res 1.0k ohm 2w 1% ww axial - WHC1K0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC1K0FECT-ND.
RES 1.0 OHM 2W 1% WW AXIAL - WHC1R0FET
Order 'res 1.0 ohm 2w 1% ww axial - WHC1R0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC1R0FECT-ND.
RES 200 OHM 2W 1% WW AXIAL - WHC200FET
Order 'res 200 ohm 2w 1% ww axial - WHC200FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC200FECT-ND.
RES 330 OHM 2W 1% WW AXIAL - WHC330FET
Order 'res 330 ohm 2w 1% ww axial - WHC330FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC330FECT-ND.
RES 51 OHM 2W 1% WW AXIAL - WHC51RFET
Order 'res 51 ohm 2w 1% ww axial - WHC51RFET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC51RFECT-ND.
RES 5.0 OHM 2W 1% WW AXIAL - WHC5R0FET
Order 'res 5.0 ohm 2w 1% ww axial - WHC5R0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC5R0FECT-ND.
RES 750 OHM 2W 1% WW AXIAL - WHC750FET
Order 'res 750 ohm 2w 1% ww axial - WHC750FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC750FECT-ND.
RES 75 OHM 2W 1% WW AXIAL - WHC75RFET
Order 'res 75 ohm 2w 1% ww axial - WHC75RFET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC75RFECT-ND.
Send this link via E-Mail
Help With This Screen