15.0 Ohm 2W Through Hole Resistors Ohmite (VA) WHC15RFET
RES 15 OHM 2W 1% WW AXIAL - WHC15RFET - Resistors
| Digi-Key Part Number | WHC15RFECT-ND |
1 25 100 500 |
.80000 .72000 .64000 .51000 |
Extended Price
0.80 18.00 64.00 255.00 |
| Manufacturer Part Number | WHC15RFET | |||
| Description | RES 15 OHM 2W 1% WW AXIAL | |||
| Quantity Available | 1120 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WHC15RFET |
| Vendor | Ohmite (VA) |
| Category | Resistors |
| Resistance In Ohms | 15.0 |
| Power (Watts) | 2W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WHC15RFET WHC15RFET WHC15RFECT ND WHC15RFECTND WHC15RFECT |
WHC15RFET Specification Sheet
RES 15 OHM 2W 1% WW AXIAL - WHC15RFET (WHC15RFECT-ND) - Resistors
Related parts 15.0 Ohm 2W Through Hole Resistors Ohmite (VA) WHC15RFET15.0 Ohm 2W Through Hole Resistors Ohmite (VA) WHC15RFET
Order 'res 15 ohm 2w 1% ww axial - WHC15RFET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC15RFECT-ND.
15.0 Ohm 2W Through Hole Resistors Ohmite WHC15RFET
Order 'res 15 ohm 2w 1% ww axial - WHC15RFET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHC15RFETR-ND.
15.0 Ohm 2W Chip Resistor - Surface Mount Riedon (VA) S-4 15 OHM 1%
Order 'res 15 ohm 2w 1% ww smd - S-4 15 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-4-15FCT-ND.
15.0 Ohm 2W Chip Resistor - Surface Mount Riedon (VA) S-4 15 OHM 1%
Order 'res 15 ohm 2w 1% ww smd - S-4 15 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-4-15FDKR-ND.
100 Ohm 2W Through Hole Resistors Ohmite (VA) WHC100FET
Order 'res 100 ohm 2w 1% ww axial - WHC100FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC100FECT-ND.
10.0 Ohm 2W Through Hole Resistors Ohmite (VA) WHC10RFET
Order 'res 10 ohm 2w 1% ww axial - WHC10RFET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC10RFECT-ND.
150 Ohm 2W Through Hole Resistors Ohmite (VA) WHC150FET
Order 'res 150 ohm 2w 1% ww axial - WHC150FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC150FECT-ND.
1.00K Ohm 2W Through Hole Resistors Ohmite (VA) WHC1K0FET
Order 'res 1.0k ohm 2w 1% ww axial - WHC1K0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC1K0FECT-ND.
1.00 Ohm 2W Through Hole Resistors Ohmite (VA) WHC1R0FET
Order 'res 1.0 ohm 2w 1% ww axial - WHC1R0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC1R0FECT-ND.
200 Ohm 2W Through Hole Resistors Ohmite (VA) WHC200FET
Order 'res 200 ohm 2w 1% ww axial - WHC200FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC200FECT-ND.
330 Ohm 2W Through Hole Resistors Ohmite (VA) WHC330FET
Order 'res 330 ohm 2w 1% ww axial - WHC330FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC330FECT-ND.
51.0 Ohm 2W Through Hole Resistors Ohmite (VA) WHC51RFET
Order 'res 51 ohm 2w 1% ww axial - WHC51RFET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC51RFECT-ND.
560 Ohm 2W Through Hole Resistors Ohmite (VA) WHC560FET
Order 'res 560 ohm 2w 1% ww axial - WHC560FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC560FECT-ND.
5.0 Ohm 2W Through Hole Resistors Ohmite (VA) WHC5R0FET
Order 'res 5.0 ohm 2w 1% ww axial - WHC5R0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC5R0FECT-ND.
750 Ohm 2W Through Hole Resistors Ohmite (VA) WHC750FET
Order 'res 750 ohm 2w 1% ww axial - WHC750FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC750FECT-ND.
Options for 15.0 Ohm 2W Through Hole Resistors Ohmite (VA) WHC15RFET
Send this link via E-Mail
Help With This Screen
