RES 2.5K OHM 1W 1% WW AXIAL - WHB2K5FET - Resistors
| Digi-Key Part Number | WHB2K5FETR-ND |
1000 |
.57000 |
Extended Price
570.00 |
| Manufacturer Part Number | WHB2K5FET | |||
| Description | RES 2.5K OHM 1W 1% WW AXIAL | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WHB2K5FET |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 2.50K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Voltage - Working | 50V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WHB2K5FET WHB2K5FET WHB2K5FETR ND WHB2K5FETRND WHB2K5FETR |
WHB2K5FET Specification Sheet
RES 2.5K OHM 1W 1% WW AXIAL - WHB2K5FET (WHB2K5FETR-ND) - Resistors
Related parts Resistors :RES 2.5K OHM 1W 1% WW AXIAL - WHB2K5FET
Order 'res 2.5k ohm 1w 1% ww axial - WHB2K5FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHB2K5FECT-ND.
RES 2.5K OHM 1W 1% WW AXIAL - WHB2K5FET
Order 'res 2.5k ohm 1w 1% ww axial - WHB2K5FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHB2K5FETR-ND.
RES 100 OHM 1W 1% WW AXIAL - WHB100FET
Order 'res 100 ohm 1w 1% ww axial - WHB100FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHB100FECT-ND.
RES 100 OHM 1W 1% WW AXIAL - WHB100FET
Order 'res 100 ohm 1w 1% ww axial - WHB100FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHB100FETR-ND.
RES 10 OHM 1W 1% WW AXIAL - WHB10RFET
Order 'res 10 ohm 1w 1% ww axial - WHB10RFET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHB10RFECT-ND.
RES 10 OHM 1W 1% WW AXIAL - WHB10RFET
Order 'res 10 ohm 1w 1% ww axial - WHB10RFET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHB10RFETR-ND.
RES 150 OHM 1W 1% WW AXIAL - WHB150FET
Order 'res 150 ohm 1w 1% ww axial - WHB150FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHB150FECT-ND.
RES 150 OHM 1W 1% WW AXIAL - WHB150FET
Order 'res 150 ohm 1w 1% ww axial - WHB150FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHB150FETR-ND.
RES 1.0K OHM 1W 1% WW AXIAL - WHB1K0FET
Order 'res 1.0k ohm 1w 1% ww axial - WHB1K0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHB1K0FECT-ND.
RES 1.0K OHM 1W 1% WW AXIAL - WHB1K0FET
Order 'res 1.0k ohm 1w 1% ww axial - WHB1K0FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHB1K0FETR-ND.
RES 1.0 OHM 1W 1% WW AXIAL - WHB1R0FET
Order 'res 1.0 ohm 1w 1% ww axial - WHB1R0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHB1R0FECT-ND.
RES 1.0 OHM 1W 1% WW AXIAL - WHB1R0FET
Order 'res 1.0 ohm 1w 1% ww axial - WHB1R0FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHB1R0FETR-ND.
RES 200 OHM 1W 1% WW AXIAL - WHB200FET
Order 'res 200 ohm 1w 1% ww axial - WHB200FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHB200FECT-ND.
RES 200 OHM 1W 1% WW AXIAL - WHB200FET
Order 'res 200 ohm 1w 1% ww axial - WHB200FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHB200FETR-ND.
RES 250 OHM 1W 1% WW AXIAL - WHB250FET
Order 'res 250 ohm 1w 1% ww axial - WHB250FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHB250FECT-ND.
Send this link via E-Mail
Help With This Screen