RES 150 OHM 1W 1% WW AXIAL - WHB150FET
| Digi-Key Part Number | WHB150FECT-ND |
1 25 100 500 |
.80000 .72000 .64000 .51000 |
Extended Price
0.80 18.00 64.00 255.00 |
| Manufacturer Part Number | WHB150FET | |||
| Description | RES 150 OHM 1W 1% WW AXIAL | |||
| Quantity Available | 731 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WHB150FET |
| Vendor | Ohmite (VA) |
| Category | Resistors |
| Resistance In Ohms | 150 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Voltage - Working | 1000V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WHB150FET WHB150FET WHB150FECT ND WHB150FECTND WHB150FECT |
WHB150FET Specification Sheet
RES 150 OHM 1W 1% WW AXIAL - WHB150FET (WHB150FECT-ND)
Related parts:RES 150 OHM 1W 1% WW AXIAL - WHB150FET
Order 'res 150 ohm 1w 1% ww axial - WHB150FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHB150FECT-ND.
RES 150 OHM 1W 1% WW AXIAL - WHB150FET
Order 'res 150 ohm 1w 1% ww axial - WHB150FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHB150FETR-ND.
RES 100 OHM 1W 1% WW AXIAL - WHB100FET
Order 'res 100 ohm 1w 1% ww axial - WHB100FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHB100FECT-ND.
RES 10 OHM 1W 1% WW AXIAL - WHB10RFET
Order 'res 10 ohm 1w 1% ww axial - WHB10RFET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHB10RFECT-ND.
RES 1.0K OHM 1W 1% WW AXIAL - WHB1K0FET
Order 'res 1.0k ohm 1w 1% ww axial - WHB1K0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHB1K0FECT-ND.
RES 1.0 OHM 1W 1% WW AXIAL - WHB1R0FET
Order 'res 1.0 ohm 1w 1% ww axial - WHB1R0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHB1R0FECT-ND.
RES 200 OHM 1W 1% WW AXIAL - WHB200FET
Order 'res 200 ohm 1w 1% ww axial - WHB200FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHB200FECT-ND.
RES 250 OHM 1W 1% WW AXIAL - WHB250FET
Order 'res 250 ohm 1w 1% ww axial - WHB250FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHB250FECT-ND.
RES 25 OHM 1W 1% WW AXIAL - WHB25RFET
Order 'res 25 ohm 1w 1% ww axial - WHB25RFET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHB25RFECT-ND.
RES 2.5K OHM 1W 1% WW AXIAL - WHB2K5FET
Order 'res 2.5k ohm 1w 1% ww axial - WHB2K5FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHB2K5FECT-ND.
RES 330 OHM 1W 1% WW AXIAL - WHB330FET
Order 'res 330 ohm 1w 1% ww axial - WHB330FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHB330FECT-ND.
RES 470 OHM 1W 1% WW AXIAL - WHB470FET
Order 'res 470 ohm 1w 1% ww axial - WHB470FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHB470FECT-ND.
RES 51 OHM 1W 1% WW AXIAL - WHB51RFET
Order 'res 51 ohm 1w 1% ww axial - WHB51RFET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHB51RFECT-ND.
RES 560 OHM 1W 1% WW AXIAL - WHB560FET
Order 'res 560 ohm 1w 1% ww axial - WHB560FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHB560FECT-ND.
RES 5.0 OHM 1W 1% WW AXIAL - WHB5R0FET
Order 'res 5.0 ohm 1w 1% ww axial - WHB5R0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHB5R0FECT-ND.
Send this link via E-Mail
Help With This Screen