Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 150 OHM 1/2W 1% WW AXIAL - WHA150FET

Digi-Key Part Number WHA150FECT-ND
Price Break
1
25
100
500
Unit Price
.80000
.72000
.64000
.51000
Extended Price
0.80
18.00
64.00
255.00
Manufacturer Part NumberWHA150FET
DescriptionRES 150 OHM 1/2W 1% WW AXIAL
Quantity Available 837
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationWHA150FET
VendorOhmite (VA)
CategoryResistors
Resistance In Ohms150
Power (Watts)0.5W, 1/2W
Tolerance±1%
Lead StylePC Pins (Through Hole)
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Voltage - Working1000V
Temperature Coefficient±20ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names WHA150FET
WHA150FET
WHA150FECT ND
WHA150FECTND
WHA150FECT

WHA150FET Specification Sheet

Image of RES 150 OHM 1/2W 1% WW AXIAL - WHA150FET

RES 150 OHM 1/2W 1% WW AXIAL - WHA150FET (WHA150FECT-ND)

Related parts:
RES 150 OHM 1/2W .5% AXIAL - RN 1/2 T1 150 0.5% R
 Order 'res 150 ohm 1/2w .5% axial - RN 1/2 T1 150 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11500.5%R-ND.
RES 150 OHM 1/2W 1% AXIAL - RN 1/2 T1 150 1% R
 Order 'res 150 ohm 1/2w 1% axial - RN 1/2 T1 150 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11501%R-ND.
RES 150 OHM 1/2W 2% AXIAL - RN 1/2 T1 150 2% R
 Order 'res 150 ohm 1/2w 2% axial - RN 1/2 T1 150 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11502%R-ND.
RES 150 OHM 1/2W 5% AXIAL - RN 1/2 T1 150 5% R
 Order 'res 150 ohm 1/2w 5% axial - RN 1/2 T1 150 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11505%R-ND.
RES 150 OHM 1/2W .1% AXIAL - RN 1/2 T2 150 0.1% R
 Order 'res 150 ohm 1/2w .1% axial - RN 1/2 T2 150 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T21500.1%R-ND.
RES 150 OHM 1/2W 1% AXIAL - RN 1/2 T2 150 1% R
 Order 'res 150 ohm 1/2w 1% axial - RN 1/2 T2 150 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T21501%R-ND.
RES 150 OHM CARBON FILM 1/2W 5% - ERD-S1TJ151V
 Order 'res 150 ohm carbon film 1/2w 5% - ERD-S1TJ151V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P150BBCT-ND.
RES 150 OHM CARBON FILM 1/2W 5% - ERD-S1TJ151V
 Order 'res 150 ohm carbon film 1/2w 5% - ERD-S1TJ151V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P150BBTB-ND.
RES 150 OHM 1/2W 5% CARBON FILM - CF 1/2 150 5% R
 Order 'res 150 ohm 1/2w 5% carbon film - CF 1/2 150 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21505%RTR-ND.
RES 150 OHM 1/2W 5% CARBON FILM - CF 1/2 150 5% T
 Order 'res 150 ohm 1/2w 5% carbon film - CF 1/2 150 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21505%T-ND.
RES 150 OHM 1/2W 5% CARBON FILM - CFM 1/2 150 5% R
 Order 'res 150 ohm 1/2w 5% carbon film - CFM 1/2 150 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21505%R-ND.
RES 150 OHM 1/2W 5% CARBON FILM - CFM 1/2 150 5% T
 Order 'res 150 ohm 1/2w 5% carbon film - CFM 1/2 150 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21505%T-ND.
RES 150 OHM 1/4W .1% AXIAL - RN 1/4 T1 150 0.1% R
 Order 'res 150 ohm 1/4w .1% axial - RN 1/4 T1 150 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11500.1%R-ND.
RES 150 OHM 1/4W .5% AXIAL - RN 1/4 T1 150 0.5% R
 Order 'res 150 ohm 1/4w .5% axial - RN 1/4 T1 150 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11500.5%R-ND.
RES 150 OHM 1/4W 1% AXIAL - RN 1/4 T1 150 1% R
 Order 'res 150 ohm 1/4w 1% axial - RN 1/4 T1 150 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11501%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 150 OHM 1/2W 1% AXIAL - RN 1/2 T2 150 1% R Next: RES 150 OHM 1/2W 1% WW AXIAL - WHA150FET