RES 10 OHM 1/2W 1% WW AXIAL - WHA10RFET - Resistors
| Digi-Key Part Number | WHA10RFETR-ND |
1000 |
.50000 |
Extended Price
500.00 |
| Manufacturer Part Number | WHA10RFET | |||
| Description | RES 10 OHM 1/2W 1% WW AXIAL | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WHA10RFET |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 10.0 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Voltage - Working | 2.236V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WHA10RFET WHA10RFET WHA10RFETR ND WHA10RFETRND WHA10RFETR |
WHA10RFET Specification Sheet
RES 10 OHM 1/2W 1% WW AXIAL - WHA10RFET (WHA10RFETR-ND) - Resistors
Related parts Resistors :RES 10 OHM 1/2W 1% WW AXIAL - WHA10RFET
Order 'res 10 ohm 1/2w 1% ww axial - WHA10RFET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHA10RFECT-ND.
RES 10 OHM 1/2W 1% WW AXIAL - WHA10RFET
Order 'res 10 ohm 1/2w 1% ww axial - WHA10RFET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHA10RFETR-ND.
RES 1.0 OHM 1/2W 5% WW SMD - S-1 1.000 OHM 5%
Order 'res 1.0 ohm 1/2w 5% ww smd - S-1 1.000 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-1-1.000JTR-ND.
RES 1.0 OHM 1/2W 1% WW SMD - S-1 1.000 OHM 1%
Order 'res 1.0 ohm 1/2w 1% ww smd - S-1 1.000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-1-1.000FTR-ND.
RES 10 OHM 1/2W 1% AXIAL - RN 1/2 T1 10 1% R
Order 'res 10 ohm 1/2w 1% axial - RN 1/2 T1 10 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T1101%R-ND.
RES 10 OHM 1/2W 5% AXIAL - RN 1/2 T1 10 5% R
Order 'res 10 ohm 1/2w 5% axial - RN 1/2 T1 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T1105%R-ND.
RES 10 OHM 1/2W 1% AXIAL - RN 1/2 T2 10 1% R
Order 'res 10 ohm 1/2w 1% axial - RN 1/2 T2 10 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T2101%R-ND.
RES 1.0 OHM 1/2W 1% WW SMD - S-1 1.000 OHM 1%
Order 'res 1.0 ohm 1/2w 1% ww smd - S-1 1.000 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-1-1.000FCT-ND.
RES 1.0 OHM 1/2W 1% WW SMD - S-1 1.000 OHM 1%
Order 'res 1.0 ohm 1/2w 1% ww smd - S-1 1.000 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-1-1.000FDKR-ND.
RES 1.0 OHM CARBON FILM 1/2W 5% - ERD-S1TJ1R0V
Order 'res 1.0 ohm carbon film 1/2w 5% - ERD-S1TJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0BBCT-ND.
RES 10 OHM CARBON FILM 1/2W 5% - ERD-S1TJ100V
Order 'res 10 ohm carbon film 1/2w 5% - ERD-S1TJ100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10BBCT-ND.
RES 10 OHM CARBON FILM 1/2W 5% - ERD-S1TJ100V
Order 'res 10 ohm carbon film 1/2w 5% - ERD-S1TJ100V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10BBTB-ND.
RES 1.0 OHM CARBON FILM 1/2W 5% - ERD-S1TJ1R0V
Order 'res 1.0 ohm carbon film 1/2w 5% - ERD-S1TJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0BBTB-ND.
RES 10 OHM 1/2W 5% CARBON FILM - CF 1/2 10 5% R
Order 'res 10 ohm 1/2w 5% carbon film - CF 1/2 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/2105%RTR-ND.
RES 10 OHM 1/2W 5% CARBON FILM - CF 1/2 10 5% T
Order 'res 10 ohm 1/2w 5% carbon film - CF 1/2 10 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/2105%T-ND.
Send this link via E-Mail
Help With This Screen