RES ALUM HOUSED WW 250 OHM 230W - WFH230L250JE
| Digi-Key Part Number | WFH230L250JE-ND |
1 25 100 250 500 |
46.35000 37.08000 31.51800 27.81000 24.10200 |
Extended Price
46.35 927.00 3151.80 6952.50 12051.00 |
| Manufacturer Part Number | WFH230L250JE | |||
| Description | RES ALUM HOUSED WW 250 OHM 230W | |||
| Quantity Available | 36 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WFH230L250JE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 250 |
| Power (Watts) | 230W |
| Tolerance | ±5% |
| Lead Style | Lug Terminals (Chassis Mount) |
| Case | Radial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 1200V |
| Temperature Coefficient | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WFH230L250JE WFH230L250JE |
WFH230L250JE Specification Sheet
RES ALUM HOUSED WW 250 OHM 230W - WFH230L250JE (WFH230L250JE-ND)
Related parts :RES ALUM HOUSED WW 250 OHM 230W - WFH230L250JE
Order 'res alum housed ww 250 ohm 230w - WFH230L250JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WFH230L250JE-ND.
RES ALUM HOUSED WW 250 OHM 230W - WFH230L250J
Order 'res alum housed ww 250 ohm 230w - WFH230L250J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WFH230L250J-ND.
RES ALUM HOUSED WW 250 OHM 5W - 805F250E
Order 'res alum housed ww 250 ohm 5w - 805F250E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 805F250E-ND.
RES ALUM HOUSED WW 250 OHM 5W - 805F250
Order 'res alum housed ww 250 ohm 5w - 805F250' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 805F250-ND.
RES ALUM HOUSED WW 250 OHM 10W - 810F250E
Order 'res alum housed ww 250 ohm 10w - 810F250E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F250E-ND.
RES ALUM HOUSED WW 250 OHM 10W - 810F250
Order 'res alum housed ww 250 ohm 10w - 810F250' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F250-ND.
RES ALUM HOUSED WW 250 OHM 25W - 825F250E
Order 'res alum housed ww 250 ohm 25w - 825F250E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 825F250E-ND.
RES ALUM HOUSED WW 250 OHM 25W - 825F250
Order 'res alum housed ww 250 ohm 25w - 825F250' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 825F250-ND.
RES ALUM HOUSED WW 250 OHM 50W - 850F250E
Order 'res alum housed ww 250 ohm 50w - 850F250E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 850F250E-ND.
RES ALUM HOUSED WW 250 OHM 50W - 850F250
Order 'res alum housed ww 250 ohm 50w - 850F250' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 850F250-ND.
RES ALUM HOUSED WW 250 OHM 160W - WFH160L250JE
Order 'res alum housed ww 250 ohm 160w - WFH160L250JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WFH160L250JE-ND.
RES ALUM HOUSED WW 250 OHM 160W - WFH160L250J
Order 'res alum housed ww 250 ohm 160w - WFH160L250J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WFH160L250J-ND.
RES ALUM HOUSED WW 100 OHM 230W - WFH230L100JE
Order 'res alum housed ww 100 ohm 230w - WFH230L100JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WFH230L100JE-ND.
RES ALUM HOUSED WW 100 OHM 230W - WFH230L100J
Order 'res alum housed ww 100 ohm 230w - WFH230L100J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WFH230L100J-ND.
RES ALUM HOUSED WW 10 OHM 230W - WFH230L10RKE
Order 'res alum housed ww 10 ohm 230w - WFH230L10RKE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WFH230L10RKE-ND.
Send this link via E-Mail
Help With This Screen