RES ALUM HOUSED WW 1.0K OHM 230W - WFH230L1K0JE - Resistors
| Digi-Key Part Number | WFH230L1K0JE-ND |
25 |
40.88000 |
Extended Price
1022.00 |
| Manufacturer Part Number | WFH230L1K0JE | |||
| Description | RES ALUM HOUSED WW 1.0K OHM 230W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WFH230L1K0JE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 230W |
| Tolerance | ±5% |
| Lead Style | Lug Terminals (Chassis Mount) |
| Case | Radial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 1200V |
| Temperature Coefficient | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WFH230L1K0JE WFH230L1K0JE |
WFH230L1K0JE Specification Sheet
RES ALUM HOUSED WW 1.0K OHM 230W - WFH230L1K0JE (WFH230L1K0JE-ND) - Resistors
Related parts Resistors:RES ALUM HOUSED WW 1.0K OHM 230W - WFH230L1K0JE
Order 'res alum housed ww 1.0k ohm 230w - WFH230L1K0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WFH230L1K0JE-ND.
RES ALUM HOUSED WW 100 OHM 230W - WFH230L100JE
Order 'res alum housed ww 100 ohm 230w - WFH230L100JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WFH230L100JE-ND.
RES ALUM HOUSED WW 100 OHM 230W - WFH230L100J
Order 'res alum housed ww 100 ohm 230w - WFH230L100J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WFH230L100J-ND.
RES ALUM HOUSED WW 10 OHM 230W - WFH230L10RKE
Order 'res alum housed ww 10 ohm 230w - WFH230L10RKE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WFH230L10RKE-ND.
RES ALUM HOUSED WW 10 OHM 230W - WFH230L10RK
Order 'res alum housed ww 10 ohm 230w - WFH230L10RK' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WFH230L10RK-ND.
RES ALUM HOUSED WW 150 OHM 230W - WFH230L150JE
Order 'res alum housed ww 150 ohm 230w - WFH230L150JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WFH230L150JE-ND.
RES ALUM HOUSED WW 150 OHM 230W - WFH230L150J
Order 'res alum housed ww 150 ohm 230w - WFH230L150J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WFH230L150J-ND.
RES ALUM HOUSED WW 1.0K OHM 230W - WFH230L1K0J
Order 'res alum housed ww 1.0k ohm 230w - WFH230L1K0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WFH230L1K0J-ND.
RES ALUM HOUSED WW 1.5K OHM 230W - WFH230L1K5JE
Order 'res alum housed ww 1.5k ohm 230w - WFH230L1K5JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WFH230L1K5JE-ND.
RES ALUM HOUSED WW 1.5K OHM 230W - WFH230L1K5J
Order 'res alum housed ww 1.5k ohm 230w - WFH230L1K5J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WFH230L1K5J-ND.
RES ALUM HOUSED WW 1.0 OHM 230W - WFH230L1R0KE
Order 'res alum housed ww 1.0 ohm 230w - WFH230L1R0KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WFH230L1R0KE-ND.
RES ALUM HOUSED WW 1.0 OHM 230W - WFH230L1R0K
Order 'res alum housed ww 1.0 ohm 230w - WFH230L1R0K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WFH230L1R0K-ND.
RES ALUM HOUSED WW 250 OHM 230W - WFH230L250JE
Order 'res alum housed ww 250 ohm 230w - WFH230L250JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WFH230L250JE-ND.
RES ALUM HOUSED WW 250 OHM 230W - WFH230L250J
Order 'res alum housed ww 250 ohm 230w - WFH230L250J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WFH230L250J-ND.
RES ALUM HOUSED WW 27 OHM 230W - WFH230L27RJE
Order 'res alum housed ww 27 ohm 230w - WFH230L27RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WFH230L27RJE-ND.
Send this link via E-Mail
Help With This Screen