RES ALUM HOUSED WW 100 OHM 160W - WFH160L100J - Resistors
| Digi-Key Part Number | WFH160L100J-ND |
1 25 100 250 500 |
35.90000 28.70000 24.40650 21.53456 18.66254 |
Extended Price
35.90 717.50 2440.65 5383.64 9331.27 |
| Manufacturer Part Number | WFH160L100J | |||
| Description | RES ALUM HOUSED WW 100 OHM 160W | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | WFH160L100J |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 160W |
| Tolerance | ±5% |
| Lead Style | Lug Terminals (Chassis Mount) |
| Case | Radial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 1200V |
| Temperature Coefficient | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
WFH160L100J WFH160L100J |
WFH160L100J Specification Sheet
RES ALUM HOUSED WW 100 OHM 160W - WFH160L100J (WFH160L100J-ND) - Resistors
Related parts Resistors:RES ALUM HOUSED WW 100 OHM 160W - WFH160L100J
Order 'res alum housed ww 100 ohm 160w - WFH160L100J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WFH160L100J-ND.
RES ALUM HOUSED WW 100 OHM 160W - WFH160L100JE
Order 'res alum housed ww 100 ohm 160w - WFH160L100JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WFH160L100JE-ND.
RES ALUM HOUSED WW 100 OHM 5W - 805F100E
Order 'res alum housed ww 100 ohm 5w - 805F100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 805F100E-ND.
RES ALUM HOUSED WW 100 OHM 5W - 805F100
Order 'res alum housed ww 100 ohm 5w - 805F100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 805F100-ND.
RES ALUM HOUSED WW 100 OHM 10W - 810F100E
Order 'res alum housed ww 100 ohm 10w - 810F100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F100E-ND.
RES ALUM HOUSED WW 100 OHM 10W - 810F100
Order 'res alum housed ww 100 ohm 10w - 810F100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F100-ND.
RES ALUM HOUSED WW 100 OHM 25W - 825F100E
Order 'res alum housed ww 100 ohm 25w - 825F100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 825F100E-ND.
RES ALUM HOUSED WW 100 OHM 25W - 825F100
Order 'res alum housed ww 100 ohm 25w - 825F100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 825F100-ND.
RES ALUM HOUSED WW 100 OHM 50W - 850F100E
Order 'res alum housed ww 100 ohm 50w - 850F100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 850F100E-ND.
RES ALUM HOUSED WW 100 OHM 50W - 850F100
Order 'res alum housed ww 100 ohm 50w - 850F100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 850F100-ND.
RES ALUM HOUSED WW 10K OHM 160W - WFH160L10KJE
Order 'res alum housed ww 10k ohm 160w - WFH160L10KJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WFH160L10KJE-ND.
RES ALUM HOUSED WW 10K OHM 160W - WFH160L10KJ
Order 'res alum housed ww 10k ohm 160w - WFH160L10KJ' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WFH160L10KJ-ND.
RES ALUM HOUSED WW 10 OHM 160W - WFH160L10RKE
Order 'res alum housed ww 10 ohm 160w - WFH160L10RKE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WFH160L10RKE-ND.
RES ALUM HOUSED WW 10 OHM 160W - WFH160L10RK
Order 'res alum housed ww 10 ohm 160w - WFH160L10RK' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WFH160L10RK-ND.
RES ALUM HOUSED WW 150 OHM 160W - WFH160L150JE
Order 'res alum housed ww 150 ohm 160w - WFH160L150JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WFH160L150JE-ND.
Send this link via E-Mail
Help With This Screen