RESISTOR WIREWOUND 470 OHM 5W - VL-0005G3470 - Resistors
| Digi-Key Part Number | VC5E470-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | VL-0005G3470 | |||
| Description | RESISTOR WIREWOUND 470 OHM 5W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | VL-0005G3470 |
| Vendor | Memcor-Truohm |
| Category | Resistors |
| Resistance In Ohms | 470 |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VL 0005G3470 VL0005G3470 VC5E470 ND VC5E470ND VC5E470 |
RESISTOR WIREWOUND 470 OHM 5W - VL-0005G3470 (VC5E470-ND) - Resistors
Related parts Resistors :RESISTOR WIREWOUND 470 OHM 5W - VL-0005G3470
Order 'resistor wirewound 470 ohm 5w - VL-0005G3470' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E470-ND.
RESISTOR WIREWOUND 47 OHM 5W - VL-0005G2470
Order 'resistor wirewound 47 ohm 5w - VL-0005G2470' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E47-ND.
RESISTOR WIREWOUND 470 OHM 10W - VL-0010G3470
Order 'resistor wirewound 470 ohm 10w - VL-0010G3470' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F470-ND.
RESISTOR WIREWOUND 470 OHM 3W - VL-0003G3470
Order 'resistor wirewound 470 ohm 3w - VL-0003G3470' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D470-ND.
RESISTOR WIREWOUND .13 OHM 5W - VL-0005H0130-DA
Order 'resistor wirewound .13 ohm 5w - VL-0005H0130-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E0.13-ND.
RESISTOR WIREWOUND .15 OHM 5W - VL-0005H0150-DA
Order 'resistor wirewound .15 ohm 5w - VL-0005H0150-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E0.15-ND.
RESISTOR WIREWOUND .10 OHM 5W - VL-0005H0100-DA
Order 'resistor wirewound .10 ohm 5w - VL-0005H0100-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E0.1-ND.
RESISTOR WIREWOUND .25 OHM 5W - VL-0005H0250-DA
Order 'resistor wirewound .25 ohm 5w - VL-0005H0250-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E0.25-ND.
RESISTOR WIREWOUND .20 OHM 5W - VL-0005H0200-DA
Order 'resistor wirewound .20 ohm 5w - VL-0005H0200-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E0.2-ND.
RESISTOR WIREWOUND .33 OHM 5W - VL-0005H0330-DA
Order 'resistor wirewound .33 ohm 5w - VL-0005H0330-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E0.33-ND.
RESISTOR WIREWOUND .30 OHM 5W - VL-0005H0300-DA
Order 'resistor wirewound .30 ohm 5w - VL-0005H0300-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E0.3-ND.
RESISTOR WIREWOUND .50 OHM 5W - VL-0005H0500-DA
Order 'resistor wirewound .50 ohm 5w - VL-0005H0500-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E0.5-ND.
RESISTOR WIREWOUND .75 OHM 5W - VL-0005H0750-DA
Order 'resistor wirewound .75 ohm 5w - VL-0005H0750-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E0.75-ND.
RESISTOR WIREWOUND 100 OHM 5W - VL-0005G3100
Order 'resistor wirewound 100 ohm 5w - VL-0005G3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E100-ND.
RESISTOR WIREWOUND 10.0K OHM 5W - VL-0005G5100
Order 'resistor wirewound 10.0k ohm 5w - VL-0005G5100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E10K-ND.
Send this link via E-Mail
Help With This Screen
