CAP CERAMIC DISC 18PF 6KV GP 5% - ECC-A3J180JGE
| Digi-Key Part Number | P12184-ND |
10 100 1000 5000 10000 25000 |
.54000 .35750 .21452 .20657 .19863 .19068 |
Extended Price
5.40 35.75 214.52 1032.85 1986.30 4767.00 |
| Manufacturer Part Number | ECC-A3J180JGE | |||
| Description | CAP CERAMIC DISC 18PF 6KV GP 5% | |||
| Quantity Available | 4870 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECC-A3J180JGE |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 18.000 pF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 6.000 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | GP / SL |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Spacing | 7.500 mm [Typ] |
| Diameter | 7.0000 mm [Typ] |
| Packaging | Bulk |
| Height | 7.000 mm [Max] |
| Lead Length | 20.000 mm [Typ] |
| Thickness | 7.0000 mm [Max] |
| Shape | Disc |
| D | 7.000 mm [Typ] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
ECC A3J180JGE ECCA3J180JGE P12184 ND P12184ND P12184 |
ECC-A3J180JGE Specification Sheet
CAP CERAMIC DISC 18PF 6KV GP 5% - ECC-A3J180JGE (P12184-ND)
Related parts:CAP CERAMIC DISC 18PF 6KV GP 5% - ECC-A3J180JGE
Order 'cap ceramic disc 18pf 6kv gp 5% - ECC-A3J180JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12184-ND.
CAP CERAMIC DISC 10PF 6KV GP .5% - ECC-A3J100DGE
Order 'cap ceramic disc 10pf 6kv gp .5% - ECC-A3J100DGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12181-ND.
CAP CERAMIC DISC 12PF 6KV GP 5% - ECC-A3J120JGE
Order 'cap ceramic disc 12pf 6kv gp 5% - ECC-A3J120JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12182-ND.
CAP CERAMIC DISC 15PF 6KV GP 5% - ECC-A3J150JGE
Order 'cap ceramic disc 15pf 6kv gp 5% - ECC-A3J150JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12183-ND.
CAP CERAMIC DISC 22PF 6KV GP 5% - ECC-A3J220JGE
Order 'cap ceramic disc 22pf 6kv gp 5% - ECC-A3J220JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12185-ND.
CAP CERAMIC DISC 27PF 6KV GP 5% - ECC-A3J270JGE
Order 'cap ceramic disc 27pf 6kv gp 5% - ECC-A3J270JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12186-ND.
CAP CERAMIC DISC 33PF 6KV GP 5% - ECC-A3J330JGE
Order 'cap ceramic disc 33pf 6kv gp 5% - ECC-A3J330JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12187-ND.
CAP CERAMIC DISC 39PF 6KV GP 5% - ECC-A3J390JGE
Order 'cap ceramic disc 39pf 6kv gp 5% - ECC-A3J390JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12188-ND.
CAP CERAMIC DISC 47PF 6KV GP 5% - ECC-A3J470JGE
Order 'cap ceramic disc 47pf 6kv gp 5% - ECC-A3J470JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12189-ND.
CAP CERAMIC DISC 100PF 6KV GP 5% - ECC-A3J101JGE
Order 'cap ceramic disc 100pf 6kv gp 5% - ECC-A3J101JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12190-ND.
CAP CERAMIC DISC 150PF 6KV GP 5% - ECC-A3J151JGE
Order 'cap ceramic disc 150pf 6kv gp 5% - ECC-A3J151JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12191-ND.
CAP CER DISC 18PF 6KV SL 5% RAD - CC45SL3JD180JYNN
Order 'cap cer disc 18pf 6kv sl 5% rad - CC45SL3JD180JYNN' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2845-ND.
CAP CER DISC 18PF 1KV SL 5% RAD - CC45SL3AD180JYNN
Order 'cap cer disc 18pf 1kv sl 5% rad - CC45SL3AD180JYNN' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2776-ND.
CAP CER DISC 18PF 2KV SL 5% RAD - CC45SL3DD180JYNN
Order 'cap cer disc 18pf 2kv sl 5% rad - CC45SL3DD180JYNN' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2801-ND.
CAP CER DISC 18PF 3KV SL 5% RAD - CC45SL3FD180JYNN
Order 'cap cer disc 18pf 3kv sl 5% rad - CC45SL3FD180JYNN' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2824-ND.
Send this link via E-Mail
Help With This Screen