Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RESISTOR WIREWOUND 4.0 OHM 5W - VL-0005G1400 - Resistors

Digi-Key Part Number VC5E4.0-ND
Price Break
1
25
100
250
500
Unit Price
1.46000
1.24160
1.06400
.92456
.78546
Extended Price
1.46
31.04
106.40
231.14
392.73
Manufacturer Part NumberVL-0005G1400
DescriptionRESISTOR WIREWOUND 4.0 OHM 5W
Quantity Available 0
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationVL-0005G1400
VendorMemcor-Truohm
CategoryResistors
Resistance In Ohms4.0
Power (Watts)5W
Tolerance±5%
Lead StylePC Pins (Through Hole)
CaseAxial
PackagingBulk
CompositionWirewound
Voltage - Working4.472V
Temperature Coefficient-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names VL 0005G1400
VL0005G1400
VC5E4 0 ND
VC5E40ND
VC5E4.0


Image of RESISTOR WIREWOUND 4.0 OHM 5W - VL-0005G1400

RESISTOR WIREWOUND 4.0 OHM 5W - VL-0005G1400 (VC5E4.0-ND) - Resistors

Related parts Resistors :
RESISTOR WIREWOUND 4.0 OHM 5W - VL-0005G1400
 Order 'resistor wirewound 4.0 ohm 5w - VL-0005G1400' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E4.0-ND.
RESISTOR WIREWOUND .13 OHM 5W - VL-0005H0130-DA
 Order 'resistor wirewound .13 ohm 5w - VL-0005H0130-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E0.13-ND.
RESISTOR WIREWOUND .15 OHM 5W - VL-0005H0150-DA
 Order 'resistor wirewound .15 ohm 5w - VL-0005H0150-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E0.15-ND.
RESISTOR WIREWOUND .10 OHM 5W - VL-0005H0100-DA
 Order 'resistor wirewound .10 ohm 5w - VL-0005H0100-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E0.1-ND.
RESISTOR WIREWOUND .25 OHM 5W - VL-0005H0250-DA
 Order 'resistor wirewound .25 ohm 5w - VL-0005H0250-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E0.25-ND.
RESISTOR WIREWOUND .20 OHM 5W - VL-0005H0200-DA
 Order 'resistor wirewound .20 ohm 5w - VL-0005H0200-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E0.2-ND.
RESISTOR WIREWOUND .33 OHM 5W - VL-0005H0330-DA
 Order 'resistor wirewound .33 ohm 5w - VL-0005H0330-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E0.33-ND.
RESISTOR WIREWOUND .30 OHM 5W - VL-0005H0300-DA
 Order 'resistor wirewound .30 ohm 5w - VL-0005H0300-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E0.3-ND.
RESISTOR WIREWOUND .50 OHM 5W - VL-0005H0500-DA
 Order 'resistor wirewound .50 ohm 5w - VL-0005H0500-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E0.5-ND.
RESISTOR WIREWOUND .75 OHM 5W - VL-0005H0750-DA
 Order 'resistor wirewound .75 ohm 5w - VL-0005H0750-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E0.75-ND.
RESISTOR WIREWOUND 100 OHM 5W - VL-0005G3100
 Order 'resistor wirewound 100 ohm 5w - VL-0005G3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E100-ND.
RESISTOR WIREWOUND 10.0K OHM 5W - VL-0005G5100
 Order 'resistor wirewound 10.0k ohm 5w - VL-0005G5100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E10K-ND.
RESISTOR WIREWOUND 1.0K OHM 5W - VL-0005G4100
 Order 'resistor wirewound 1.0k ohm 5w - VL-0005G4100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E1.0K-ND.
RESISTOR WIREWOUND 10 OHM 5W - VL-0005G2100
 Order 'resistor wirewound 10 ohm 5w - VL-0005G2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E10-ND.
RESISTOR WIREWOUND 1.0 OHM 5W - VL-0005G1100
 Order 'resistor wirewound 1.0 ohm 5w - VL-0005G1100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E1.0-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RESISTOR WIREWOUND 4.0 OHM 5W - 25J4R0E Next: RESISTOR WIREWOUND 4.0K OHM 10W - 20J4K0