RESISTOR WIREWOUND .25 OHM 5W - VL-0005H0250-DA - Resistors
| Digi-Key Part Number | VC5E0.25-ND |
1 25 100 250 500 |
1.86000 1.71000 1.59410 1.22148 .98982 |
Extended Price
1.86 42.75 159.41 305.37 494.91 |
| Manufacturer Part Number | VL-0005H0250-DA | |||
| Description | RESISTOR WIREWOUND .25 OHM 5W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | VL-0005H0250-DA |
| Vendor | Memcor-Truohm |
| Category | Resistors |
| Resistance In Ohms | 0.25 |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 1.118V |
| Temperature Coefficient | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VL 0005H0250 DA VL0005H0250DA VC5E0 25 ND VC5E025ND VC5E0.25 |
RESISTOR WIREWOUND .25 OHM 5W - VL-0005H0250-DA (VC5E0.25-ND) - Resistors
Related parts Resistors :RESISTOR WIREWOUND .25 OHM 5W - VL-0005H0250-DA
Order 'resistor wirewound .25 ohm 5w - VL-0005H0250-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E0.25-ND.
RESISTOR WIREWOUND .25 OHM 10W - VL-0010H0250-DA
Order 'resistor wirewound .25 ohm 10w - VL-0010H0250-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F0.25-ND.
RESISTOR WIREWOUND .25 OHM 3W - VL-0003H0250-DA
Order 'resistor wirewound .25 ohm 3w - VL-0003H0250-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D0.25-ND.
RESISTOR WIREWOUND .13 OHM 5W - VL-0005H0130-DA
Order 'resistor wirewound .13 ohm 5w - VL-0005H0130-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E0.13-ND.
RESISTOR WIREWOUND .15 OHM 5W - VL-0005H0150-DA
Order 'resistor wirewound .15 ohm 5w - VL-0005H0150-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E0.15-ND.
RESISTOR WIREWOUND .10 OHM 5W - VL-0005H0100-DA
Order 'resistor wirewound .10 ohm 5w - VL-0005H0100-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E0.1-ND.
RESISTOR WIREWOUND .20 OHM 5W - VL-0005H0200-DA
Order 'resistor wirewound .20 ohm 5w - VL-0005H0200-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E0.2-ND.
RESISTOR WIREWOUND .33 OHM 5W - VL-0005H0330-DA
Order 'resistor wirewound .33 ohm 5w - VL-0005H0330-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E0.33-ND.
RESISTOR WIREWOUND .30 OHM 5W - VL-0005H0300-DA
Order 'resistor wirewound .30 ohm 5w - VL-0005H0300-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E0.3-ND.
RESISTOR WIREWOUND .50 OHM 5W - VL-0005H0500-DA
Order 'resistor wirewound .50 ohm 5w - VL-0005H0500-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E0.5-ND.
RESISTOR WIREWOUND .75 OHM 5W - VL-0005H0750-DA
Order 'resistor wirewound .75 ohm 5w - VL-0005H0750-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E0.75-ND.
RESISTOR WIREWOUND 25 OHM 5W - VL-0005G2250
Order 'resistor wirewound 25 ohm 5w - VL-0005G2250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E25-ND.
RESISTOR WIREWOUND .13 OHM 10W - VL-0010H0130-DA
Order 'resistor wirewound .13 ohm 10w - VL-0010H0130-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F0.13-ND.
RESISTOR WIREWOUND .15 OHM 10W - VL-0010H0150-DA
Order 'resistor wirewound .15 ohm 10w - VL-0010H0150-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F0.15-ND.
RESISTOR WIREWOUND .10 OHM 10W - VL-0010H0100-DA
Order 'resistor wirewound .10 ohm 10w - VL-0010H0100-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F0.1-ND.
Send this link via E-Mail
Help With This Screen