CAP CERAMIC DISC 220PF 2KV Y5P - ECK-AHD221KB - Capacitors
| Digi-Key Part Number | P12177-ND |
10 100 1000 5000 10000 25000 |
.33200 .22250 .11326 .10760 .10517 .09910 |
Extended Price
3.32 22.25 113.26 538.00 1051.70 2477.50 |
| Manufacturer Part Number | ECK-AHD221KB | |||
| Description | CAP CERAMIC DISC 220PF 2KV Y5P | |||
| Quantity Available | 1400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECK-AHD221KB |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 220.000 pF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 2.000 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | Y5P (B) |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Spacing | 7.500 mm [Typ] |
| Diameter | 7.0000 mm [Typ] |
| Packaging | Bulk |
| Height | 7.000 mm [Max] |
| Lead Length | 20.000 mm [Typ] |
| Thickness | 5.0000 mm [Max] |
| Shape | Disc |
| D | 7.000 mm [Typ] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
ECK AHD221KB ECKAHD221KB P12177 ND P12177ND P12177 |
ECK-AHD221KB Specification Sheet
CAP CERAMIC DISC 220PF 2KV Y5P - ECK-AHD221KB (P12177-ND) - Capacitors
Related parts Capacitors:CAP CERAMIC DISC 220PF 2KV Y5P - ECK-AHD221KB
Order 'cap ceramic disc 220pf 2kv y5p - ECK-AHD221KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12177-ND.
CAP CERAMIC DISC 100PF 2KV Y5P - ECK-AHD101KB
Order 'cap ceramic disc 100pf 2kv y5p - ECK-AHD101KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12175-ND.
CAP CERAMIC DISC 150PF 2KV Y5P - ECK-AHD151KB
Order 'cap ceramic disc 150pf 2kv y5p - ECK-AHD151KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12176-ND.
CAP CERAMIC DISC 330PF 2KV Y5P - ECK-AHD331KB
Order 'cap ceramic disc 330pf 2kv y5p - ECK-AHD331KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12178-ND.
CAP CERAMIC DISC 470PF 2KV Y5P - ECK-AHD471KB
Order 'cap ceramic disc 470pf 2kv y5p - ECK-AHD471KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12179-ND.
CAP CERAMIC DISC 680PF 2KV Y5P - ECK-AHD681KB
Order 'cap ceramic disc 680pf 2kv y5p - ECK-AHD681KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12180-ND.
CAP CERAMIC DISC .1UF 25V Z4V - ECK-F1E104ZV
Order 'cap ceramic disc .1uf 25v z4v - ECK-F1E104ZV' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4201-ND.
CAP CERAMIC DISC 10PF 6KV GP .5% - ECC-A3J100DGE
Order 'cap ceramic disc 10pf 6kv gp .5% - ECC-A3J100DGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12181-ND.
CAP CERAMIC DISC 12PF 6KV GP 5% - ECC-A3J120JGE
Order 'cap ceramic disc 12pf 6kv gp 5% - ECC-A3J120JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12182-ND.
CAP CERAMIC DISC 15PF 6KV GP 5% - ECC-A3J150JGE
Order 'cap ceramic disc 15pf 6kv gp 5% - ECC-A3J150JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12183-ND.
CAP CERAMIC DISC 18PF 6KV GP 5% - ECC-A3J180JGE
Order 'cap ceramic disc 18pf 6kv gp 5% - ECC-A3J180JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12184-ND.
CAP CERAMIC DISC 22PF 6KV GP 5% - ECC-A3J220JGE
Order 'cap ceramic disc 22pf 6kv gp 5% - ECC-A3J220JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12185-ND.
CAP CERAMIC DISC 27PF 6KV GP 5% - ECC-A3J270JGE
Order 'cap ceramic disc 27pf 6kv gp 5% - ECC-A3J270JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12186-ND.
CAP CERAMIC DISC 33PF 6KV GP 5% - ECC-A3J330JGE
Order 'cap ceramic disc 33pf 6kv gp 5% - ECC-A3J330JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12187-ND.
CAP CERAMIC DISC 39PF 6KV GP 5% - ECC-A3J390JGE
Order 'cap ceramic disc 39pf 6kv gp 5% - ECC-A3J390JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12188-ND.
Send this link via E-Mail
Help With This Screen