RESISTOR WIREWOUND 5.6K OHM 3W - VL-0003G4560 - Resistors
| Digi-Key Part Number | VC3D5.6K-ND |
1 25 100 250 500 |
1.45000 1.23760 1.20470 1.02948 .97474 |
Extended Price
1.45 30.94 120.47 257.37 487.37 |
| Manufacturer Part Number | VL-0003G4560 | |||
| Description | RESISTOR WIREWOUND 5.6K OHM 3W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | VL-0003G4560 |
| Vendor | Memcor-Truohm |
| Category | Resistors |
| Resistance In Ohms | 5.60K |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 129.615V |
| Temperature Coefficient | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VL 0003G4560 VL0003G4560 VC3D5 6K ND VC3D56KND VC3D5.6K |
RESISTOR WIREWOUND 5.6K OHM 3W - VL-0003G4560 (VC3D5.6K-ND) - Resistors
Related parts Resistors :RESISTOR WIREWOUND 5.6K OHM 3W - VL-0003G4560
Order 'resistor wirewound 5.6k ohm 3w - VL-0003G4560' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D5.6K-ND.
RESISTOR WIREWOUND .13 OHM 3W - VL-0003H0130-DA
Order 'resistor wirewound .13 ohm 3w - VL-0003H0130-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D0.13-ND.
RESISTOR WIREWOUND .15 OHM 3W - VL-0003H0150-DA
Order 'resistor wirewound .15 ohm 3w - VL-0003H0150-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D0.15-ND.
RESISTOR WIREWOUND .10 OHM 3W - VL-0003H0100-DA
Order 'resistor wirewound .10 ohm 3w - VL-0003H0100-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D0.1-ND.
RESISTOR WIREWOUND .25 OHM 3W - VL-0003H0250-DA
Order 'resistor wirewound .25 ohm 3w - VL-0003H0250-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D0.25-ND.
RESISTOR WIREWOUND .20 OHM 3W - VL-0003H0200-DA
Order 'resistor wirewound .20 ohm 3w - VL-0003H0200-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D0.2-ND.
RESISTOR WIREWOUND .33 OHM 3W - VL-0003H0330-DA
Order 'resistor wirewound .33 ohm 3w - VL-0003H0330-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D0.33-ND.
RESISTOR WIREWOUND .30 OHM 3W - VL-0003H0300-DA
Order 'resistor wirewound .30 ohm 3w - VL-0003H0300-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D0.3-ND.
RESISTOR WIREWOUND .50 OHM 3W - VL-0003H0500-DA
Order 'resistor wirewound .50 ohm 3w - VL-0003H0500-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D0.5-ND.
RESISTOR WIREWOUND .75 OHM 3W - VL-0003H0750-DA
Order 'resistor wirewound .75 ohm 3w - VL-0003H0750-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D0.75-ND.
RESISTOR WIREWOUND 100 OHM 3W - VL-0003G3100
Order 'resistor wirewound 100 ohm 3w - VL-0003G3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D100-ND.
RESISTOR WIREWOUND 1.0K OHM 3W - VL-0003G4100
Order 'resistor wirewound 1.0k ohm 3w - VL-0003G4100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D1.0K-ND.
RESISTOR WIREWOUND 10.0K OHM 3W - VL-0003G5100
Order 'resistor wirewound 10.0k ohm 3w - VL-0003G5100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D10K-ND.
RESISTOR WIREWOUND 1.0 OHM 3W - VL-0003G1100
Order 'resistor wirewound 1.0 ohm 3w - VL-0003G1100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D1.0-ND.
RESISTOR WIREWOUND 10 OHM 3W - VL-0003G2100
Order 'resistor wirewound 10 ohm 3w - VL-0003G2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D10-ND.
Send this link via E-Mail
Help With This Screen