RESISTOR WIREWOUND .25 OHM 3W - VL-0003H0250-DA
| Digi-Key Part Number | VC3D0.25-ND |
1 25 100 250 500 |
1.53000 1.42680 1.28280 1.12408 .95110 |
Extended Price
1.53 35.67 128.28 281.02 475.55 |
| Manufacturer Part Number | VL-0003H0250-DA | |||
| Description | RESISTOR WIREWOUND .25 OHM 3W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | VL-0003H0250-DA |
| Vendor | Memcor-Truohm |
| Category | Resistors |
| Resistance In Ohms | 0.25 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 0.866V |
| Temperature Coefficient | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VL 0003H0250 DA VL0003H0250DA VC3D0 25 ND VC3D025ND VC3D0.25 |
RESISTOR WIREWOUND .25 OHM 3W - VL-0003H0250-DA (VC3D0.25-ND)
Related parts :RESISTOR WIREWOUND .25 OHM 3W - VL-0003H0250-DA
Order 'resistor wirewound .25 ohm 3w - VL-0003H0250-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D0.25-ND.
RESISTOR WIREWOUND .25 OHM 10W - VL-0010H0250-DA
Order 'resistor wirewound .25 ohm 10w - VL-0010H0250-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F0.25-ND.
RESISTOR WIREWOUND .13 OHM 3W - VL-0003H0130-DA
Order 'resistor wirewound .13 ohm 3w - VL-0003H0130-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D0.13-ND.
RESISTOR WIREWOUND .15 OHM 3W - VL-0003H0150-DA
Order 'resistor wirewound .15 ohm 3w - VL-0003H0150-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D0.15-ND.
RESISTOR WIREWOUND .10 OHM 3W - VL-0003H0100-DA
Order 'resistor wirewound .10 ohm 3w - VL-0003H0100-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D0.1-ND.
RESISTOR WIREWOUND .20 OHM 3W - VL-0003H0200-DA
Order 'resistor wirewound .20 ohm 3w - VL-0003H0200-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D0.2-ND.
RESISTOR WIREWOUND .33 OHM 3W - VL-0003H0330-DA
Order 'resistor wirewound .33 ohm 3w - VL-0003H0330-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D0.33-ND.
RESISTOR WIREWOUND .30 OHM 3W - VL-0003H0300-DA
Order 'resistor wirewound .30 ohm 3w - VL-0003H0300-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D0.3-ND.
RESISTOR WIREWOUND .50 OHM 3W - VL-0003H0500-DA
Order 'resistor wirewound .50 ohm 3w - VL-0003H0500-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D0.5-ND.
RESISTOR WIREWOUND .75 OHM 3W - VL-0003H0750-DA
Order 'resistor wirewound .75 ohm 3w - VL-0003H0750-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D0.75-ND.
RESISTOR WIREWOUND 25 OHM 3W - VL-0003G2250
Order 'resistor wirewound 25 ohm 3w - VL-0003G2250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D25-ND.
RESISTOR WIREWOUND .25 OHM 5W - VL-0005H0250-DA
Order 'resistor wirewound .25 ohm 5w - VL-0005H0250-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E0.25-ND.
RESISTOR WIREWOUND .13 OHM 10W - VL-0010H0130-DA
Order 'resistor wirewound .13 ohm 10w - VL-0010H0130-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F0.13-ND.
RESISTOR WIREWOUND .15 OHM 10W - VL-0010H0150-DA
Order 'resistor wirewound .15 ohm 10w - VL-0010H0150-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F0.15-ND.
RESISTOR WIREWOUND .10 OHM 10W - VL-0010H0100-DA
Order 'resistor wirewound .10 ohm 10w - VL-0010H0100-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F0.1-ND.
Send this link via E-Mail
Help With This Screen