RESISTOR WIREWOUND 22 OHM 10W - VL-0010G2220 - Resistors
| Digi-Key Part Number | VC10F22-ND |
1 25 100 250 500 |
1.33000 1.13960 .95130 .81560 .76314 |
Extended Price
1.33 28.49 95.13 203.90 381.57 |
| Manufacturer Part Number | VL-0010G2220 | |||
| Description | RESISTOR WIREWOUND 22 OHM 10W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | VL-0010G2220 |
| Vendor | Memcor-Truohm |
| Category | Resistors |
| Resistance In Ohms | 22.0 |
| Power (Watts) | 10W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 14.832V |
| Temperature Coefficient | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VL 0010G2220 VL0010G2220 VC10F22 ND VC10F22ND VC10F22 |
RESISTOR WIREWOUND 22 OHM 10W - VL-0010G2220 (VC10F22-ND) - Resistors
Related parts Resistors :RESISTOR WIREWOUND 22 OHM 10W - VL-0010G2220
Order 'resistor wirewound 22 ohm 10w - VL-0010G2220' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F22-ND.
RESISTOR WIREWOUND .13 OHM 10W - VL-0010H0130-DA
Order 'resistor wirewound .13 ohm 10w - VL-0010H0130-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F0.13-ND.
RESISTOR WIREWOUND .15 OHM 10W - VL-0010H0150-DA
Order 'resistor wirewound .15 ohm 10w - VL-0010H0150-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F0.15-ND.
RESISTOR WIREWOUND .10 OHM 10W - VL-0010H0100-DA
Order 'resistor wirewound .10 ohm 10w - VL-0010H0100-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F0.1-ND.
RESISTOR WIREWOUND .25 OHM 10W - VL-0010H0250-DA
Order 'resistor wirewound .25 ohm 10w - VL-0010H0250-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F0.25-ND.
RESISTOR WIREWOUND .20 OHM 10W - VL-0010H0200-DA
Order 'resistor wirewound .20 ohm 10w - VL-0010H0200-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F0.2-ND.
RESISTOR WIREWOUND .33 OHM 10W - VL-0010H0330-DA
Order 'resistor wirewound .33 ohm 10w - VL-0010H0330-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F0.33-ND.
RESISTOR WIREWOUND .30 OHM 10W - VL-0010H0300-DA
Order 'resistor wirewound .30 ohm 10w - VL-0010H0300-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F0.3-ND.
RESISTOR WIREWOUND .50 OHM 10W - VL-0010H0500-DA
Order 'resistor wirewound .50 ohm 10w - VL-0010H0500-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F0.5-ND.
RESISTOR WIREWOUND .75 OHM 10W - VL-0010H0750-DA
Order 'resistor wirewound .75 ohm 10w - VL-0010H0750-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F0.75-ND.
RESISTOR WIREWOUND 100 OHM 10W - VL-0010G3100
Order 'resistor wirewound 100 ohm 10w - VL-0010G3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F100-ND.
RESISTOR WIREWOUND 10.0K OHM 10W - VL-0010G5100
Order 'resistor wirewound 10.0k ohm 10w - VL-0010G5100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F10K-ND.
RESISTOR WIREWOUND 1.0K OHM 10W - VL-0010G4100
Order 'resistor wirewound 1.0k ohm 10w - VL-0010G4100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F1.0K-ND.
RESISTOR WIREWOUND 1.0 OHM 10W - VL-0010G1100
Order 'resistor wirewound 1.0 ohm 10w - VL-0010G1100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F1.0-ND.
RESISTOR WIREWOUND 10 OHM 10W - VL-0010G2100
Order 'resistor wirewound 10 ohm 10w - VL-0010G2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F10-ND.
Send this link via E-Mail
Help With This Screen