Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 330PF 250VAC CERAMIC SMD - ECK-TFC331KB

Digi-Key Part Number P11431CT-ND
Price Break
1
10
100
1000
Unit Price
1.43000
1.12100
1.01950
.91755
Extended Price
1.43
11.21
101.95
917.55
Manufacturer Part NumberECK-TFC331KB
DescriptionCAP 330PF 250VAC CERAMIC SMD
Quantity Available 1420
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationECK-TFC331KB
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance330pF
Voltage - Rated250V
Tolerance±10%
Package / Case0.224" L x 0.177" W x 0.090" H (5.7mm x 4.5mm x 2.3mm)
Temperature CoefficientY5P (B)
PackagingCut Tape (CT)
FeaturesSafety Series Y2
Lead Spacing-
Operating Temperature-20°C ~ 85°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECK TFC331KB
ECKTFC331KB
P11431CT ND
P11431CTND
P11431CT

ECK-TFC331KB Specification Sheet

Image of CAP 330PF 250VAC CERAMIC SMD - ECK-TFC331KB

CAP 330PF 250VAC CERAMIC SMD - ECK-TFC331KB (P11431CT-ND)

Related parts:
CAP 330PF 250VAC CERAMIC SMD - ECK-TFC331KB
 Order 'cap 330pf 250vac ceramic smd - ECK-TFC331KB' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11431CT-ND.
CAP 330PF 250VAC CERAMIC SMD - ECK-TFC331KB
 Order 'cap 330pf 250vac ceramic smd - ECK-TFC331KB' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11431DKR-ND.
CAP 330PF 250VAC CERAMIC SMD - ECK-TFC331KB
 Order 'cap 330pf 250vac ceramic smd - ECK-TFC331KB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11431TR-ND.
CAP 1000PF 250VAC CERAMIC SMD - ECK-TBC102ME
 Order 'cap 1000pf 250vac ceramic smd - ECK-TBC102ME' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10739CT-ND.
CAP 1500PF 250VAC CERAMIC SMD - ECK-TBC152ME
 Order 'cap 1500pf 250vac ceramic smd - ECK-TBC152ME' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10740CT-ND.
CAP 2200PF 250VAC CERAMIC SMD - ECK-TBC222ME
 Order 'cap 2200pf 250vac ceramic smd - ECK-TBC222ME' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10741CT-ND.
CAP 3300PF 250VAC CERAMIC SMD - ECK-TBC332MF
 Order 'cap 3300pf 250vac ceramic smd - ECK-TBC332MF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10742CT-ND.
CAP 47PF 250VAC CERAMIC SMD - ECK-TFC470KB
 Order 'cap 47pf 250vac ceramic smd - ECK-TFC470KB' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11427CT-ND.
CAP 100PF 250VAC CERAMIC SMD - ECK-TFC101KB
 Order 'cap 100pf 250vac ceramic smd - ECK-TFC101KB' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11428CT-ND.
CAP 150PF 250VAC CERAMIC SMD - ECK-TFC151KB
 Order 'cap 150pf 250vac ceramic smd - ECK-TFC151KB' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11429CT-ND.
CAP 220PF 250VAC CERAMIC SMD - ECK-TFC221KB
 Order 'cap 220pf 250vac ceramic smd - ECK-TFC221KB' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11430CT-ND.
CAP 470PF 250VAC CERAMIC SMD - ECK-TFC471KB
 Order 'cap 470pf 250vac ceramic smd - ECK-TFC471KB' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11432CT-ND.
CAP 1000PF 250VAC CERAMIC SMD - ECK-TFC102KB
 Order 'cap 1000pf 250vac ceramic smd - ECK-TFC102KB' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11433CT-ND.
CAP 1000PF 250VAC CERAMIC SMD - ECK-TFC102ME
 Order 'cap 1000pf 250vac ceramic smd - ECK-TFC102ME' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11434CT-ND.
CAP 1500PF 250VAC CERAMIC SMD - ECK-TFC152MF
 Order 'cap 1500pf 250vac ceramic smd - ECK-TFC152MF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11435CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 330PF 250VAC B X1Y2 RAD - DE2B3KY331KA2BM01 Next: CAP 330PF 250VAC CERAMIC SMD - ECK-TFC331KB