RESISTOR CER .20 OHM 5W RADIAL - TWW5JR20E - Resistors
| Digi-Key Part Number | TWW5JR20E-ND |
1 100 300 600 |
.51000 .46130 .38250 .33750 |
Extended Price
0.51 46.13 114.75 202.50 |
| Manufacturer Part Number | TWW5JR20E | |||
| Description | RESISTOR CER .20 OHM 5W RADIAL | |||
| Quantity Available | 1081 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TWW5JR20E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 0.20 |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Radial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 1V |
| Temperature Coefficient | ±400ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TWW5JR20E TWW5JR20E |
TWW5JR20E Specification Sheet
RESISTOR CER .20 OHM 5W RADIAL - TWW5JR20E (TWW5JR20E-ND) - Resistors
Related parts Resistors :RESISTOR CER .20 OHM 5W RADIAL - TWW5JR20E
Order 'resistor cer .20 ohm 5w radial - TWW5JR20E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWW5JR20E-ND.
RESISTOR CER 20 OHM 5W RADIAL - TWW5J20RE
Order 'resistor cer 20 ohm 5w radial - TWW5J20RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWW5J20RE-ND.
RESISTOR CER 20 OHM 5W RADIAL - TWW5J20R
Order 'resistor cer 20 ohm 5w radial - TWW5J20R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWW5J20R-ND.
RESISTOR CER 2.0 OHM 5W RADIAL - TWW5J2R0E
Order 'resistor cer 2.0 ohm 5w radial - TWW5J2R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWW5J2R0E-ND.
RESISTOR CER 2.0 OHM 5W RADIAL - TWW5J2R0
Order 'resistor cer 2.0 ohm 5w radial - TWW5J2R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWW5J2R0-ND.
RESISTOR CER .20 OHM 5W RADIAL - TWW5JR20
Order 'resistor cer .20 ohm 5w radial - TWW5JR20' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWW5JR20-ND.
RESISTOR CER 100 OHM 5W RADIAL - TWM5J100E
Order 'resistor cer 100 ohm 5w radial - TWM5J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J100E-ND.
RESISTOR CER 100 OHM 5W RADIAL - TWM5J100
Order 'resistor cer 100 ohm 5w radial - TWM5J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J100-ND.
RESISTOR CER 10K OHM 5W RADIAL - TWM5J10KE
Order 'resistor cer 10k ohm 5w radial - TWM5J10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J10KE-ND.
RESISTOR CER 10K OHM 5W RADIAL - TWM5J10K
Order 'resistor cer 10k ohm 5w radial - TWM5J10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J10K-ND.
RESISTOR CER 150 OHM 5W RADIAL - TWM5J150E
Order 'resistor cer 150 ohm 5w radial - TWM5J150E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J150E-ND.
RESISTOR CER 150 OHM 5W RADIAL - TWM5J150
Order 'resistor cer 150 ohm 5w radial - TWM5J150' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J150-ND.
RESISTOR CER 1.0K OHM 5W RADIAL - TWM5J1K0E
Order 'resistor cer 1.0k ohm 5w radial - TWM5J1K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J1K0E-ND.
RESISTOR CER 1.0K OHM 5W RADIAL - TWM5J1K0
Order 'resistor cer 1.0k ohm 5w radial - TWM5J1K0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J1K0-ND.
RESISTOR CER 1.5K OHM 5W RADIAL - TWM5J1K5E
Order 'resistor cer 1.5k ohm 5w radial - TWM5J1K5E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J1K5E-ND.
Send this link via E-Mail
Help With This Screen