CAP 47PF 250VAC CERAMIC SMD - ECK-TFC470KB
| Digi-Key Part Number | P11427CT-ND |
1 10 100 1000 |
1.43000 1.12100 1.01950 .91755 |
Extended Price
1.43 11.21 101.95 917.55 |
| Manufacturer Part Number | ECK-TFC470KB | |||
| Description | CAP 47PF 250VAC CERAMIC SMD | |||
| Quantity Available | 1203 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECK-TFC470KB |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 47pF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Package / Case | 0.224" L x 0.177" W x 0.090" H (5.7mm x 4.5mm x 2.3mm) |
| Temperature Coefficient | Y5P (B) |
| Packaging | Cut Tape (CT) |
| Features | Safety Series Y2 |
| Lead Spacing | - |
| Operating Temperature | -20°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECK TFC470KB ECKTFC470KB P11427CT ND P11427CTND P11427CT |
ECK-TFC470KB Specification Sheet
CAP 47PF 250VAC CERAMIC SMD - ECK-TFC470KB (P11427CT-ND)
Related parts :CAP 47PF 250VAC CERAMIC SMD - ECK-TFC470KB
Order 'cap 47pf 250vac ceramic smd - ECK-TFC470KB' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11427CT-ND.
CAP 47PF 250VAC CERAMIC SMD - ECK-TFC470KB
Order 'cap 47pf 250vac ceramic smd - ECK-TFC470KB' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11427DKR-ND.
CAP 47PF 250VAC CERAMIC SMD - ECK-TFC470KB
Order 'cap 47pf 250vac ceramic smd - ECK-TFC470KB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11427TR-ND.
CAP 1000PF 250VAC CERAMIC SMD - ECK-TBC102ME
Order 'cap 1000pf 250vac ceramic smd - ECK-TBC102ME' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10739CT-ND.
CAP 1500PF 250VAC CERAMIC SMD - ECK-TBC152ME
Order 'cap 1500pf 250vac ceramic smd - ECK-TBC152ME' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10740CT-ND.
CAP 2200PF 250VAC CERAMIC SMD - ECK-TBC222ME
Order 'cap 2200pf 250vac ceramic smd - ECK-TBC222ME' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10741CT-ND.
CAP 3300PF 250VAC CERAMIC SMD - ECK-TBC332MF
Order 'cap 3300pf 250vac ceramic smd - ECK-TBC332MF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10742CT-ND.
CAP 100PF 250VAC CERAMIC SMD - ECK-TFC101KB
Order 'cap 100pf 250vac ceramic smd - ECK-TFC101KB' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11428CT-ND.
CAP 150PF 250VAC CERAMIC SMD - ECK-TFC151KB
Order 'cap 150pf 250vac ceramic smd - ECK-TFC151KB' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11429CT-ND.
CAP 220PF 250VAC CERAMIC SMD - ECK-TFC221KB
Order 'cap 220pf 250vac ceramic smd - ECK-TFC221KB' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11430CT-ND.
CAP 330PF 250VAC CERAMIC SMD - ECK-TFC331KB
Order 'cap 330pf 250vac ceramic smd - ECK-TFC331KB' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11431CT-ND.
CAP 470PF 250VAC CERAMIC SMD - ECK-TFC471KB
Order 'cap 470pf 250vac ceramic smd - ECK-TFC471KB' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11432CT-ND.
CAP 1000PF 250VAC CERAMIC SMD - ECK-TFC102KB
Order 'cap 1000pf 250vac ceramic smd - ECK-TFC102KB' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11433CT-ND.
CAP 1000PF 250VAC CERAMIC SMD - ECK-TFC102ME
Order 'cap 1000pf 250vac ceramic smd - ECK-TFC102ME' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11434CT-ND.
CAP 1500PF 250VAC CERAMIC SMD - ECK-TFC152MF
Order 'cap 1500pf 250vac ceramic smd - ECK-TFC152MF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11435CT-ND.
Send this link via E-Mail
Help With This Screen