25.0 Ohm 5W Chassis Mount Resistors Huntington Electric Inc. TMC5-25
RES ALUM HOUSED 25 OHM 5W 1% - TMC5-25 - Resistors
| Digi-Key Part Number | TMC5-25-ND |
1 10 50 100 250 |
3.52000 3.00200 2.47900 2.11720 1.94300 |
Extended Price
3.52 30.02 123.95 211.72 485.75 |
| Manufacturer Part Number | TMC5-25 | |||
| Description | RES ALUM HOUSED 25 OHM 5W 1% | |||
| Quantity Available | 52 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMC5-25 |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 25.0 |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | Lug Terminals |
| Case | Bolt On |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMC5 25 TMC525 |
TMC5-25 Specification Sheet
RES ALUM HOUSED 25 OHM 5W 1% - TMC5-25 (TMC5-25-ND) - Resistors
Related parts 25.0 Ohm 5W Chassis Mount Resistors Huntington Electric Inc. TMC5-2510.0K Ohm 5W Chassis Mount Resistors Huntington Electric Inc. TMC5-10.0K
Order 'res alum housed 10.0k ohm 5w 1% - TMC5-10.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC5-10.0K-ND.
100 Ohm 5W Chassis Mount Resistors Huntington Electric Inc. TMC5-100
Order 'res alum housed 100 ohm 5w 1% - TMC5-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC5-100-ND.
0.10 Ohm 5W Chassis Mount Resistors Huntington Electric Inc. TMC5-.10
Order 'res alum housed .10 ohm 5w 1% - TMC5-.10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC5-.10-ND.
1.00 Ohm 5W Chassis Mount Resistors Huntington Electric Inc. TMC5-1.0
Order 'res alum housed 1.0 ohm 5w 1% - TMC5-1.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC5-1.0-ND.
10.0 Ohm 5W Chassis Mount Resistors Huntington Electric Inc. TMC5-10
Order 'res alum housed 10 ohm 5w 1% - TMC5-10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC5-10-ND.
12.0 Ohm 5W Chassis Mount Resistors Huntington Electric Inc. TMC5-12
Order 'res alum housed 12 ohm 5w 1% - TMC5-12' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC5-12-ND.
15.0K Ohm 5W Chassis Mount Resistors Huntington Electric Inc. TMC5-15.0K
Order 'res alum housed 15.0k ohm 5w 1% - TMC5-15.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC5-15.0K-ND.
150 Ohm 5W Chassis Mount Resistors Huntington Electric Inc. TMC5-150
Order 'res alum housed 150 ohm 5w 1% - TMC5-150' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC5-150-ND.
2.00K Ohm 5W Chassis Mount Resistors Huntington Electric Inc. TMC5-2.0K
Order 'res alum housed 2.0k ohm 5w 1% - TMC5-2.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC5-2.0K-ND.
300 Ohm 5W Chassis Mount Resistors Huntington Electric Inc. TMC5-300
Order 'res alum housed 300 ohm 5w 1% - TMC5-300' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC5-300-ND.
30.0 Ohm 5W Chassis Mount Resistors Huntington Electric Inc. TMC5-30
Order 'res alum housed 30 ohm 5w 1% - TMC5-30' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC5-30-ND.
390 Ohm 5W Chassis Mount Resistors Huntington Electric Inc. TMC5-390
Order 'res alum housed 390 ohm 5w 1% - TMC5-390' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC5-390-ND.
5.0 Ohm 5W Chassis Mount Resistors Huntington Electric Inc. TMC5-5.0
Order 'res alum housed 5.0 ohm 5w 1% - TMC5-5.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC5-5.0-ND.
0.50 Ohm 5W Chassis Mount Resistors Huntington Electric Inc. TMC5-.50
Order 'res alum housed .50 ohm 5w 1% - TMC5-.50' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC5-.50-ND.
25.0 Ohm 5W Chassis Mount Resistors Huntington Electric Inc. TMC5-25
Order 'res alum housed 25 ohm 5w 1% - TMC5-25' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC5-25-ND.
Options for 25.0 Ohm 5W Chassis Mount Resistors Huntington Electric Inc. TMC5-25
Send this link via E-Mail
Help With This Screen
