Keywords:





RES ALUM HOUSED 2.0 OHM 50W 1% - TMC50-2.0 - Resistors

Digi-Key Part Number TMC50-2.0-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberTMC50-2.0
DescriptionRES ALUM HOUSED 2.0 OHM 50W 1%
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTMC50-2.0
VendorHuntington Electric Inc.
CategoryResistors
Resistance In Ohms2.0
Power (Watts)50W
Tolerance±1%
Lead StyleLug Terminals
CaseBolt On
PackagingBulk
CompositionWirewound
Temperature Coefficient±50ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TMC50 2 0
TMC5020

TMC50-2.0 Specification Sheet

Image of RES ALUM HOUSED 2.0 OHM 50W 1% - TMC50-2.0

RES ALUM HOUSED 2.0 OHM 50W 1% - TMC50-2.0 (TMC50-2.0-ND) - Resistors

Related parts Resistors :
RES ALUM HOUSED 100 OHM 50W 1% - TMC50-100
 Order 'res alum housed 100 ohm 50w 1% - TMC50-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-100-ND.
RES ALUM HOUSED 1.0K OHM 50W 1% - TMC50-1.0K
 Order 'res alum housed 1.0k ohm 50w 1% - TMC50-1.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-1.0K-ND.
RES ALUM HOUSED 1.0 OHM 50W 1% - TMC50-1.0
 Order 'res alum housed 1.0 ohm 50w 1% - TMC50-1.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-1.0-ND.
RES ALUM HOUSED 10 OHM 50W 1% - TMC50-10
 Order 'res alum housed 10 ohm 50w 1% - TMC50-10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-10-ND.
RES ALUM HOUSED 12 OHM 50W 1% - TMC50-12
 Order 'res alum housed 12 ohm 50w 1% - TMC50-12' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-12-ND.
RES ALUM HOUSED 150 OHM 50W 1% - TMC50-150
 Order 'res alum housed 150 ohm 50w 1% - TMC50-150' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-150-ND.
RES ALUM HOUSED 1.5K OHM 50W 1% - TMC50-1.5K
 Order 'res alum housed 1.5k ohm 50w 1% - TMC50-1.5K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-1.5K-ND.
RES ALUM HOUSED 1.5 OHM 50W 1% - TMC50-1.5
 Order 'res alum housed 1.5 ohm 50w 1% - TMC50-1.5' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-1.5-ND.
RES ALUM HOUSED .15 OHM 50W 1% - TMC50-.15
 Order 'res alum housed .15 ohm 50w 1% - TMC50-.15' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-.15-ND.
RES ALUM HOUSED 16 OHM 50W 1% - TMC50-16
 Order 'res alum housed 16 ohm 50w 1% - TMC50-16' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-16-ND.
RES ALUM HOUSED 250 OHM 50W 1% - TMC50-250
 Order 'res alum housed 250 ohm 50w 1% - TMC50-250' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-250-ND.
RES ALUM HOUSED 2.5K OHM 50W 1% - TMC50-2.5K
 Order 'res alum housed 2.5k ohm 50w 1% - TMC50-2.5K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-2.5K-ND.
RES ALUM HOUSED 2.5 OHM 50W 1% - TMC50-2.5
 Order 'res alum housed 2.5 ohm 50w 1% - TMC50-2.5' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-2.5-ND.
RES ALUM HOUSED .25 OHM 50W 1% - TMC50-.25
 Order 'res alum housed .25 ohm 50w 1% - TMC50-.25' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-.25-ND.
RES ALUM HOUSED 300 OHM 50W 1% - TMC50-300
 Order 'res alum housed 300 ohm 50w 1% - TMC50-300' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-300-ND.

Send this link via E-Mail
Help With This Screen

RES ALUM HOUSED 2.0 OHM 50W 1% - TMC50-2.0
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES ALUM HOUSED 2.0 OHM 25W 1% - TMC25-2.0 Next: RES ALUM HOUSED 2.0K OHM 10W 1% - TMC10-2.0K
RES ALUM HOUSED 2.0 OHM 50W 1% - TMC50-2.0