1.00 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-1.0
RES ALUM HOUSED 1.0 OHM 50W 1% - TMC50-1.0
| Digi-Key Part Number | TMC50-1.0-ND |
1 10 50 100 250 |
5.47000 4.65400 3.82340 3.28700 3.01020 |
Extended Price
5.47 46.54 191.17 328.70 752.55 |
| Manufacturer Part Number | TMC50-1.0 | |||
| Description | RES ALUM HOUSED 1.0 OHM 50W 1% | |||
| Quantity Available | 857 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMC50-1.0 |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 1.00 |
| Power (Watts) | 50W |
| Tolerance | ±1% |
| Lead Style | Lug Terminals |
| Case | Bolt On |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMC50 1 0 TMC5010 |
TMC50-1.0 Specification Sheet
RES ALUM HOUSED 1.0 OHM 50W 1% - TMC50-1.0 (TMC50-1.0-ND)
Related parts 1.00 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-1.0100 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-100
Order 'res alum housed 100 ohm 50w 1% - TMC50-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-100-ND.
1.00K Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-1.0K
Order 'res alum housed 1.0k ohm 50w 1% - TMC50-1.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-1.0K-ND.
12.0 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-12
Order 'res alum housed 12 ohm 50w 1% - TMC50-12' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-12-ND.
150 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-150
Order 'res alum housed 150 ohm 50w 1% - TMC50-150' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-150-ND.
1.50K Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-1.5K
Order 'res alum housed 1.5k ohm 50w 1% - TMC50-1.5K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-1.5K-ND.
1.50 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-1.5
Order 'res alum housed 1.5 ohm 50w 1% - TMC50-1.5' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-1.5-ND.
0.15 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-.15
Order 'res alum housed .15 ohm 50w 1% - TMC50-.15' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-.15-ND.
16.0 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-16
Order 'res alum housed 16 ohm 50w 1% - TMC50-16' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-16-ND.
0.20 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-.20
Order 'res alum housed .20 ohm 50w 1% - TMC50-.20' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-.20-ND.
2.0 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-2.0
Order 'res alum housed 2.0 ohm 50w 1% - TMC50-2.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-2.0-ND.
20.0 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-20
Order 'res alum housed 20 ohm 50w 1% - TMC50-20' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-20-ND.
250 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-250
Order 'res alum housed 250 ohm 50w 1% - TMC50-250' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-250-ND.
2.50K Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-2.5K
Order 'res alum housed 2.5k ohm 50w 1% - TMC50-2.5K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-2.5K-ND.
2.50 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-2.5
Order 'res alum housed 2.5 ohm 50w 1% - TMC50-2.5' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-2.5-ND.
0.25 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-.25
Order 'res alum housed .25 ohm 50w 1% - TMC50-.25' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-.25-ND.
Options for 1.00 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-1.0
Send this link via E-Mail
Help With This Screen
