Keywords:





1.00K Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-1.0K

RES ALUM HOUSED 1.0K OHM 50W 1% - TMC50-1.0K - Resistors

Digi-Key Part Number TMC50-1.0K-ND
Price Break
1
10
50
100
250
Unit Price
5.47000
4.65400
3.82340
3.28700
3.01020
Extended Price
5.47
46.54
191.17
328.70
752.55
Manufacturer Part NumberTMC50-1.0K
DescriptionRES ALUM HOUSED 1.0K OHM 50W 1%
Quantity Available 267
All prices are in USD

Purchase 1.00K Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-1.0K
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1.00K Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-1.0K
Technical/Catalog InformationTMC50-1.0K
VendorHuntington Electric Inc.
CategoryResistors
Resistance In Ohms1.00K
Power (Watts)50W
Tolerance±1%
Lead StyleLug Terminals
CaseBolt On
PackagingBulk
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TMC50 1 0K
TMC5010K

TMC50-1.0K Specification Sheet

Image of RES ALUM HOUSED 1.0K OHM 50W 1% - TMC50-1.0K

RES ALUM HOUSED 1.0K OHM 50W 1% - TMC50-1.0K (TMC50-1.0K-ND) - Resistors

Related parts 1.00K Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-1.0K
100 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-100
 Order 'res alum housed 100 ohm 50w 1% - TMC50-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-100-ND.
1.00 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-1.0
 Order 'res alum housed 1.0 ohm 50w 1% - TMC50-1.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-1.0-ND.
10.0 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-10
 Order 'res alum housed 10 ohm 50w 1% - TMC50-10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-10-ND.
12.0 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-12
 Order 'res alum housed 12 ohm 50w 1% - TMC50-12' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-12-ND.
150 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-150
 Order 'res alum housed 150 ohm 50w 1% - TMC50-150' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-150-ND.
1.50K Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-1.5K
 Order 'res alum housed 1.5k ohm 50w 1% - TMC50-1.5K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-1.5K-ND.
1.50 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-1.5
 Order 'res alum housed 1.5 ohm 50w 1% - TMC50-1.5' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-1.5-ND.
0.15 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-.15
 Order 'res alum housed .15 ohm 50w 1% - TMC50-.15' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-.15-ND.
16.0 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-16
 Order 'res alum housed 16 ohm 50w 1% - TMC50-16' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-16-ND.
0.20 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-.20
 Order 'res alum housed .20 ohm 50w 1% - TMC50-.20' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-.20-ND.
2.0 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-2.0
 Order 'res alum housed 2.0 ohm 50w 1% - TMC50-2.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-2.0-ND.
20.0 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-20
 Order 'res alum housed 20 ohm 50w 1% - TMC50-20' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-20-ND.
250 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-250
 Order 'res alum housed 250 ohm 50w 1% - TMC50-250' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-250-ND.
2.50K Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-2.5K
 Order 'res alum housed 2.5k ohm 50w 1% - TMC50-2.5K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-2.5K-ND.
2.50 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-2.5
 Order 'res alum housed 2.5 ohm 50w 1% - TMC50-2.5' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-2.5-ND.

Options for 1.00K Ohm 50W Chassis Mount Resistors Huntington Electric Inc. TMC50-1.0K
Send this link via E-Mail
Help With This Screen

RES ALUM HOUSED 1.0K OHM 50W 1% - TMC50-1.0K
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES ALUM HOUSED 1.0K OHM 25W 1% - TMC25-1.0K Next: RES ALUM HOUSED 1.5 OHM 50W 1% - TMC50-1.5
RES ALUM HOUSED 1.0K OHM 50W 1% - TMC50-1.0K