RES ALUM HOUSED 100 OHM 25W 1% - TMC25-100 - Resistors
| Digi-Key Part Number | TMC25-100-ND |
1 10 50 100 250 |
5.23000 4.45900 3.65740 3.13960 2.88912 |
Extended Price
5.23 44.59 182.87 313.96 722.28 |
| Manufacturer Part Number | TMC25-100 | |||
| Description | RES ALUM HOUSED 100 OHM 25W 1% | |||
| Quantity Available | 423 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMC25-100 |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 25W |
| Tolerance | ±1% |
| Lead Style | Lug Terminals (Chassis Mount) |
| Case | Bolt On |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 550V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMC25 100 TMC25100 |
TMC25-100 Specification Sheet
RES ALUM HOUSED 100 OHM 25W 1% - TMC25-100 (TMC25-100-ND) - Resistors
Related parts Resistors:RES ALUM HOUSED 1.0K OHM 25W 1% - TMC25-1.0K
Order 'res alum housed 1.0k ohm 25w 1% - TMC25-1.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC25-1.0K-ND.
RES ALUM HOUSED .10 OHM 25W 1% - TMC25-.10
Order 'res alum housed .10 ohm 25w 1% - TMC25-.10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC25-.10-ND.
RES ALUM HOUSED 1.0 OHM 25W 1% - TMC25-1.0
Order 'res alum housed 1.0 ohm 25w 1% - TMC25-1.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC25-1.0-ND.
RES ALUM HOUSED 12 OHM 25W 1% - TMC25-12
Order 'res alum housed 12 ohm 25w 1% - TMC25-12' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC25-12-ND.
RES ALUM HOUSED 15 OHM 25W 1% - TMC25-15
Order 'res alum housed 15 ohm 25w 1% - TMC25-15' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC25-15-ND.
RES ALUM HOUSED 200 OHM 25W 1% - TMC25-200
Order 'res alum housed 200 ohm 25w 1% - TMC25-200' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC25-200-ND.
RES ALUM HOUSED 2.0K OHM 25W 1% - TMC25-2.0K
Order 'res alum housed 2.0k ohm 25w 1% - TMC25-2.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC25-2.0K-ND.
RES ALUM HOUSED 20 OHM 25W 1% - TMC25-20
Order 'res alum housed 20 ohm 25w 1% - TMC25-20' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC25-20-ND.
RES ALUM HOUSED 2.0 OHM 25W 1% - TMC25-2.0
Order 'res alum housed 2.0 ohm 25w 1% - TMC25-2.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC25-2.0-ND.
RES ALUM HOUSED 25 OHM 25W 1% - TMC25-25
Order 'res alum housed 25 ohm 25w 1% - TMC25-25' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC25-25-ND.
RES ALUM HOUSED 300 OHM 25W 1% - TMC25-300
Order 'res alum housed 300 ohm 25w 1% - TMC25-300' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC25-300-ND.
RES ALUM HOUSED 3.0K OHM 25W 1% - TMC25-3.0K
Order 'res alum housed 3.0k ohm 25w 1% - TMC25-3.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC25-3.0K-ND.
RES ALUM HOUSED 3.0 OHM 25W 1% - TMC25-3.0
Order 'res alum housed 3.0 ohm 25w 1% - TMC25-3.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC25-3.0-ND.
RES ALUM HOUSED 40 OHM 25W 1% - TMC25-40
Order 'res alum housed 40 ohm 25w 1% - TMC25-40' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC25-40-ND.
RES ALUM HOUSED 500 OHM 25W 1% - TMC25-500
Order 'res alum housed 500 ohm 25w 1% - TMC25-500' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC25-500-ND.
Send this link via E-Mail
Help With This Screen