RESISTOR POWER 10 OHM 25W - TC025PA010RK - Resistors
| Digi-Key Part Number | TC025PA010RK-ND |
100 |
7.14000 |
Extended Price
714.00 |
| Manufacturer Part Number | TC025PA010RK | |||
| Description | RESISTOR POWER 10 OHM 25W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | TC025PA010RK |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 10.0 |
| Power (Watts) | 25W |
| Tolerance | ±10% |
| Lead Style | PC Pins (Through Hole) |
| Case | Radial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 15.811V |
| Temperature Coefficient | ±150ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TC025PA010RK TC025PA010RK |
TC025PA010RK Specification Sheet
RESISTOR POWER 10 OHM 25W - TC025PA010RK (TC025PA010RK-ND) - Resistors
Related parts Resistors :RESISTOR POWER 10 OHM 25W - TC025PA010RK
Order 'resistor power 10 ohm 25w - TC025PA010RK' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TC025PA010RK-ND.
RESISTOR POWER 10 OHM 25W - L25J10RE
Order 'resistor power 10 ohm 25w - L25J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L25J10RE-ND.
RESISTOR POWER 10 OHM 25W - L25J10R
Order 'resistor power 10 ohm 25w - L25J10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L25J10R-ND.
RESISTOR POWER 10 OHM 25W - FRV0025G2100
Order 'resistor power 10 ohm 25w - FRV0025G2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K10-ND.
RES POWER 10 OHM .25W 5% SMD - RC0S2CA10R0JE
Order 'res power 10 ohm .25w 5% smd - RC0S2CA10R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RC0S2CA10R0JE-ND.
RES POWER 10 OHM .25W 5% SMD - RC0S2CA10R0JET
Order 'res power 10 ohm .25w 5% smd - RC0S2CA10R0JET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RC0S2CA10R0JETR-ND.
RESISTOR POWER 10 OHM 12W 5% - B12J10RE
Order 'resistor power 10 ohm 12w 5% - B12J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J10RE-ND.
RESISTOR POWER 10 OHM 12W 5% - B12J10R
Order 'resistor power 10 ohm 12w 5% - B12J10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J10R-ND.
RESISTOR POWER 10 OHM 8W 5% - B8J10RE
Order 'resistor power 10 ohm 8w 5% - B8J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J10RE-ND.
RESISTOR POWER 10 OHM 8W 5% - B8J10R
Order 'resistor power 10 ohm 8w 5% - B8J10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J10R-ND.
RESISTOR WW POWER 10 OHM 25W - FVT25-10
Order 'resistor ww power 10 ohm 25w - FVT25-10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT25-10-ND.
RESISTOR POWER 10 OHM 100W - L100J10RE
Order 'resistor power 10 ohm 100w - L100J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J10RE-ND.
RESISTOR POWER 10 OHM 100W - L100J10R
Order 'resistor power 10 ohm 100w - L100J10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J10R-ND.
RESISTOR POWER 1.0 OHM 100W - L100J1R0E
Order 'resistor power 1.0 ohm 100w - L100J1R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J1R0E-ND.
RESISTOR POWER 1.0 OHM 100W - L100J1R0
Order 'resistor power 1.0 ohm 100w - L100J1R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J1R0-ND.
Send this link via E-Mail
Help With This Screen