RESISTOR SILICONE 390 OHM 5W - RW-0074D3390
| Digi-Key Part Number | SC5E390-ND |
1 10 50 100 250 500 |
.87000 .68700 .64620 .59720 .51552 .49104 |
Extended Price
0.87 6.87 32.31 59.72 128.88 245.52 |
| Manufacturer Part Number | RW-0074D3390 | |||
| Description | RESISTOR SILICONE 390 OHM 5W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | RW-0074D3390 |
| Vendor | Memcor-Truohm |
| Category | Resistors |
| Resistance In Ohms | 390 |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 460V |
| Temperature Coefficient | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RW 0074D3390 RW0074D3390 SC5E390 ND SC5E390ND SC5E390 |
RESISTOR SILICONE 390 OHM 5W - RW-0074D3390 (SC5E390-ND)
Related parts:RESISTOR SILICONE 390 OHM 5W - RW-0074D3390
Order 'resistor silicone 390 ohm 5w - RW-0074D3390' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC5E390-ND.
RESISTOR SILICONE 390 OHM 1W - RW-0070D3390
Order 'resistor silicone 390 ohm 1w - RW-0070D3390' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A390-ND.
RESISTOR SILICONE 390 OHM 3W - RW-0079D3390
Order 'resistor silicone 390 ohm 3w - RW-0079D3390' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC3D390-ND.
RESISTOR SILICONE .13 OHM 5W - RW-0074D0130
Order 'resistor silicone .13 ohm 5w - RW-0074D0130' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC5E0.13-ND.
RESISTOR SILICONE .15 OHM 5W - RW-0074D0150
Order 'resistor silicone .15 ohm 5w - RW-0074D0150' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC5E0.15-ND.
RESISTOR SILICONE .10 OHM 5W - RW-0074D0100
Order 'resistor silicone .10 ohm 5w - RW-0074D0100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC5E0.1-ND.
RESISTOR SILICONE .25 OHM 5W - RW-0074D0250
Order 'resistor silicone .25 ohm 5w - RW-0074D0250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC5E0.25-ND.
RESISTOR SILICONE .20 OHM 5W - RW-0074D0200
Order 'resistor silicone .20 ohm 5w - RW-0074D0200' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC5E0.2-ND.
RESISTOR SILICONE .33 OHM 5W - RW-0074D0330
Order 'resistor silicone .33 ohm 5w - RW-0074D0330' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC5E0.33-ND.
RESISTOR SILICONE .30 OHM 5W - RW-0074D0300
Order 'resistor silicone .30 ohm 5w - RW-0074D0300' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC5E0.3-ND.
RESISTOR SILICONE .50 OHM 5W - RW-0074D0500
Order 'resistor silicone .50 ohm 5w - RW-0074D0500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC5E0.5-ND.
RESISTOR SILICONE .75 OHM 5W - RW-0074D0750
Order 'resistor silicone .75 ohm 5w - RW-0074D0750' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC5E0.75-ND.
RESISTOR SILICONE 10.0K OHM 5W - RW-0074D5100
Order 'resistor silicone 10.0k ohm 5w - RW-0074D5100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC5E10.0K-ND.
RESISTOR SILICONE 100 OHM 5W - RW-0074D3100
Order 'resistor silicone 100 ohm 5w - RW-0074D3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC5E100-ND.
RESISTOR SILICONE 1.0K OHM 5W - RW-0074D4100
Order 'resistor silicone 1.0k ohm 5w - RW-0074D4100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC5E1.0K-ND.
Send this link via E-Mail
Help With This Screen