Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RESISTOR SILICONE 2.0 OHM 52 - RW-0074D1200 - Resistors

Digi-Key Part Number SC5E2.0-ND
Price Break
1
10
50
100
250
500
Unit Price
.87000
.68700
.64620
.59720
.51552
.49104
Extended Price
0.87
6.87
32.31
59.72
128.88
245.52
Manufacturer Part NumberRW-0074D1200
DescriptionRESISTOR SILICONE 2.0 OHM 52
Quantity Available 0
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationRW-0074D1200
VendorMemcor-Truohm
CategoryResistors
Resistance In Ohms2.0
Power (Watts)5W
Tolerance±1%
Lead StylePC Pins (Through Hole)
CaseAxial
PackagingBulk
CompositionWirewound
Voltage - Working3.162V
Temperature Coefficient-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RW 0074D1200
RW0074D1200
SC5E2 0 ND
SC5E20ND
SC5E2.0


Image of RESISTOR SILICONE 2.0 OHM 52 - RW-0074D1200

RESISTOR SILICONE 2.0 OHM 52 - RW-0074D1200 (SC5E2.0-ND) - Resistors

Related parts Resistors :
RESISTOR SILICONE 2.0 OHM 52 - RW-0074D1200
 Order 'resistor silicone 2.0 ohm 52 - RW-0074D1200' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC5E2.0-ND.
RESISTOR SILICONE .13 OHM 1W - RW-0070D0130
 Order 'resistor silicone .13 ohm 1w - RW-0070D0130' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A0.13-ND.
RESISTOR SILICONE .15 OHM 1W - RW-0070D0150
 Order 'resistor silicone .15 ohm 1w - RW-0070D0150' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A0.15-ND.
RESISTOR SILICONE .10 OHM 1W - RW-0070D0100
 Order 'resistor silicone .10 ohm 1w - RW-0070D0100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A0.1-ND.
RESISTOR SILICONE .25 OHM 1W - RW-0070D0250
 Order 'resistor silicone .25 ohm 1w - RW-0070D0250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A0.25-ND.
RESISTOR SILICONE .20 OHM 1W - RW-0070D0200
 Order 'resistor silicone .20 ohm 1w - RW-0070D0200' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A0.2-ND.
RESISTOR SILICONE .33 OHM 1W - RW-0070D0330
 Order 'resistor silicone .33 ohm 1w - RW-0070D0330' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A0.33-ND.
RESISTOR SILICONE .30 OHM 1W - RW-0070D0300
 Order 'resistor silicone .30 ohm 1w - RW-0070D0300' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A0.3-ND.
RESISTOR SILICONE .50 OHM 1W - RW-0070D0500
 Order 'resistor silicone .50 ohm 1w - RW-0070D0500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A0.5-ND.
RESISTOR SILICONE .75 OHM 1W - RW-0070D0750
 Order 'resistor silicone .75 ohm 1w - RW-0070D0750' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A0.75-ND.
RESISTOR SILICONE 100 OHM 1W - RW-0070D3100
 Order 'resistor silicone 100 ohm 1w - RW-0070D3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A100-ND.
RESISTOR SILICONE 1.0K OHM 1W - RW-0070D4100
 Order 'resistor silicone 1.0k ohm 1w - RW-0070D4100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A1.0K-ND.
RESISTOR SILICONE 10 OHM 1W - RW-0070D2100
 Order 'resistor silicone 10 ohm 1w - RW-0070D2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A10-ND.
RESISTOR SILICONE 1.0 OHM 1W - RW-0070D1100
 Order 'resistor silicone 1.0 ohm 1w - RW-0070D1100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A1.0-ND.
RESISTOR SILICONE 1.1K OHM 1W - RW-0070D4110
 Order 'resistor silicone 1.1k ohm 1w - RW-0070D4110' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A1.1K-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RESISTOR SILICONE 2.0 OHM 3W - RW-0079D1200 Next: RESISTOR SILICONE 2.0 OHM 5W - 45F2R0