CAP 100PF 250VAC CERAMIC Y2/X1 - ECK-NVS101KB
| Digi-Key Part Number | P11412CT-ND |
1 10 100 500 |
.52000 .35600 .23860 .15616 |
Extended Price
0.52 3.56 23.86 78.08 |
| Manufacturer Part Number | ECK-NVS101KB | |||
| Description | CAP 100PF 250VAC CERAMIC Y2/X1 | |||
| Quantity Available | 304 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECK-NVS101KB |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 100.000 pF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 250.000 VAC [Max] |
| Capacitor Type | Y2 Class |
| Capacitor Type | X1 Class |
| Temperature Characteristics | Y5P (B) |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Spacing | 5.000 mm [Typ] |
| Diameter | 8.0000 mm [Typ] |
| Packaging | Cut Tape |
| Height | 12.000 mm [Max] |
| Lead Length | 18.000 mm [Typ] |
| Thickness | 6.0000 mm [Max] |
| Manufacturer Size Code | B |
| Shape | Disc |
| Dissipation Factor | 2.50 % [Max] |
| D | 8.000 mm [Typ] |
| F | 5.000 mm [Typ] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
ECK NVS101KB ECKNVS101KB P11412CT ND P11412CTND P11412CT |
ECK-NVS101KB Specification Sheet
CAP 100PF 250VAC CERAMIC Y2/X1 - ECK-NVS101KB (P11412CT-ND)
Related parts:CAP 100PF 250VAC CERAMIC Y2/X1 - ECK-NVS101KB
Order 'cap 100pf 250vac ceramic y2/x1 - ECK-NVS101KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11412CT-ND.
CAP 100PF 250VAC CERAMIC Y2/X1 - ECK-NVS101KB
Order 'cap 100pf 250vac ceramic y2/x1 - ECK-NVS101KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11412TB-ND.
CAP 100PF 250V CERAMIC Y2/X1 - ECK-ATS101MB
Order 'cap 100pf 250v ceramic y2/x1 - ECK-ATS101MB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10455-ND.
CAP 150PF 250VAC CERAMIC Y2/X1 - ECK-NVS151KB
Order 'cap 150pf 250vac ceramic y2/x1 - ECK-NVS151KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11413CT-ND.
CAP 150PF 250VAC CERAMIC Y2/X1 - ECK-NVS151KB
Order 'cap 150pf 250vac ceramic y2/x1 - ECK-NVS151KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11413TB-ND.
CAP 220PF 250VAC CERAMIC Y2/X1 - ECK-NVS221KB
Order 'cap 220pf 250vac ceramic y2/x1 - ECK-NVS221KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11414CT-ND.
CAP 220PF 250VAC CERAMIC Y2/X1 - ECK-NVS221KB
Order 'cap 220pf 250vac ceramic y2/x1 - ECK-NVS221KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11414TB-ND.
CAP 330PF 250VAC CERAMIC Y2/X1 - ECK-NVS331KB
Order 'cap 330pf 250vac ceramic y2/x1 - ECK-NVS331KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11415CT-ND.
CAP 330PF 250VAC CERAMIC Y2/X1 - ECK-NVS331KB
Order 'cap 330pf 250vac ceramic y2/x1 - ECK-NVS331KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11415TB-ND.
CAP 470PF 250VAC CERAMIC Y2/X1 - ECK-NVS471KB
Order 'cap 470pf 250vac ceramic y2/x1 - ECK-NVS471KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11416CT-ND.
CAP 470PF 250VAC CERAMIC Y2/X1 - ECK-NVS471KB
Order 'cap 470pf 250vac ceramic y2/x1 - ECK-NVS471KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11416TB-ND.
CAP 1000PF 250VAC CERAMIC Y2/X1 - ECK-NVS102KB
Order 'cap 1000pf 250vac ceramic y2/x1 - ECK-NVS102KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11417CT-ND.
CAP 1000PF 250VAC CERAMIC Y2/X1 - ECK-NVS102KB
Order 'cap 1000pf 250vac ceramic y2/x1 - ECK-NVS102KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11417TB-ND.
CAP 1000PF 250VAC CERAMIC Y2/X1 - ECK-NVS102ME
Order 'cap 1000pf 250vac ceramic y2/x1 - ECK-NVS102ME' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11418CT-ND.
CAP 1000PF 250VAC CERAMIC Y2/X1 - ECK-NVS102ME
Order 'cap 1000pf 250vac ceramic y2/x1 - ECK-NVS102ME' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11418TB-ND.
Send this link via E-Mail
Help With This Screen