RESISTOR SILICONE 1.8K OHM 3W - RW-0079D4180 - Resistors
| Digi-Key Part Number | SC3D1.8K-ND |
1 10 50 100 250 500 |
.92000 .73400 .66340 .59220 .57632 .50520 |
Extended Price
0.92 7.34 33.17 59.22 144.08 252.60 |
| Manufacturer Part Number | RW-0079D4180 | |||
| Description | RESISTOR SILICONE 1.8K OHM 3W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | RW-0079D4180 |
| Vendor | Memcor-Truohm |
| Category | Resistors |
| Resistance In Ohms | 1.80K |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 73.485V |
| Temperature Coefficient | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RW 0079D4180 RW0079D4180 SC3D1 8K ND SC3D18KND SC3D1.8K |
RESISTOR SILICONE 1.8K OHM 3W - RW-0079D4180 (SC3D1.8K-ND) - Resistors
Related parts Resistors :RESISTOR SILICONE 1.8K OHM 3W - RW-0079D4180
Order 'resistor silicone 1.8k ohm 3w - RW-0079D4180' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC3D1.8K-ND.
RESISTOR SILICONE .13 OHM 3W - RW-0079D0130
Order 'resistor silicone .13 ohm 3w - RW-0079D0130' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC3D0.13-ND.
RESISTOR SILICONE .15 OHM 3W - RW-0079D0150
Order 'resistor silicone .15 ohm 3w - RW-0079D0150' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC3D0.15-ND.
RESISTOR SILICONE .10 OHM 3W - RW-0079D0100
Order 'resistor silicone .10 ohm 3w - RW-0079D0100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC3D0.1-ND.
RESISTOR SILICONE .25 OHM 3W - RW-0079D0250
Order 'resistor silicone .25 ohm 3w - RW-0079D0250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC3D0.25-ND.
RESISTOR SILICONE .20 OHM 3W - RW-0079D0200
Order 'resistor silicone .20 ohm 3w - RW-0079D0200' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC3D0.2-ND.
RESISTOR SILICONE .33 OHM 3W - RW-0079D0330
Order 'resistor silicone .33 ohm 3w - RW-0079D0330' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC3D0.33-ND.
RESISTOR SILICONE .30 OHM 3W - RW-0079D0300
Order 'resistor silicone .30 ohm 3w - RW-0079D0300' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC3D0.3-ND.
RESISTOR SILICONE .50 OHM 3W - RW-0079D0500
Order 'resistor silicone .50 ohm 3w - RW-0079D0500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC3D0.5-ND.
RESISTOR SILICONE .75 OHM 3W - RW-0079D0750
Order 'resistor silicone .75 ohm 3w - RW-0079D0750' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC3D0.75-ND.
RESISTOR SILICONE 10.0K OHM 3W - RW-0079D5100
Order 'resistor silicone 10.0k ohm 3w - RW-0079D5100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC3D10.0K-ND.
RESISTOR SILICONE 100 OHM 3W - RW-0079D3100
Order 'resistor silicone 100 ohm 3w - RW-0079D3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC3D100-ND.
RESISTOR SILICONE 1.0K OHM 3W - RW-0079D4100
Order 'resistor silicone 1.0k ohm 3w - RW-0079D4100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC3D1.0K-ND.
RESISTOR SILICONE 1.0 OHM 3W - RW-0079D1100
Order 'resistor silicone 1.0 ohm 3w - RW-0079D1100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC3D1.0-ND.
RESISTOR SILICONE 10 OHM 3W - RW-0079D2100
Order 'resistor silicone 10 ohm 3w - RW-0079D2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC3D10-ND.
Send this link via E-Mail
Help With This Screen