2.70K Ohm 1W Through Hole Resistors Memcor-Truohm RW-0070D4270
RESISTOR SILICONE 2.7K OHM 1W - RW-0070D4270 - Resistors
| Digi-Key Part Number | SC1A2.7K-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RW-0070D4270 | |||
| Description | RESISTOR SILICONE 2.7K OHM 1W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 2.70K Ohm 1W Through Hole Resistors Memcor-Truohm RW-0070D4270
| Technical/Catalog Information | RW-0070D4270 |
| Vendor | Memcor-Truohm |
| Category | Resistors |
| Resistance In Ohms | 2.70K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RW 0070D4270 RW0070D4270 SC1A2 7K ND SC1A27KND SC1A2.7K |
RESISTOR SILICONE 2.7K OHM 1W - RW-0070D4270 (SC1A2.7K-ND) - Resistors
Related parts 2.70K Ohm 1W Through Hole Resistors Memcor-Truohm RW-0070D42702.70K Ohm 1W Through Hole Resistors Memcor-Truohm RW-0070D4270
Order 'resistor silicone 2.7k ohm 1w - RW-0070D4270' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A2.7K-ND.
0.13 Ohm 1W Through Hole Resistors Memcor-Truohm RW-0070D0130
Order 'resistor silicone .13 ohm 1w - RW-0070D0130' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A0.13-ND.
0.15 Ohm 1W Through Hole Resistors Memcor-Truohm RW-0070D0150
Order 'resistor silicone .15 ohm 1w - RW-0070D0150' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A0.15-ND.
0.10 Ohm 1W Through Hole Resistors Memcor-Truohm RW-0070D0100
Order 'resistor silicone .10 ohm 1w - RW-0070D0100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A0.1-ND.
0.25 Ohm 1W Through Hole Resistors Memcor-Truohm RW-0070D0250
Order 'resistor silicone .25 ohm 1w - RW-0070D0250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A0.25-ND.
0.20 Ohm 1W Through Hole Resistors Memcor-Truohm RW-0070D0200
Order 'resistor silicone .20 ohm 1w - RW-0070D0200' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A0.2-ND.
0.33 Ohm 1W Through Hole Resistors Memcor-Truohm RW-0070D0330
Order 'resistor silicone .33 ohm 1w - RW-0070D0330' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A0.33-ND.
0.30 Ohm 1W Through Hole Resistors Memcor-Truohm RW-0070D0300
Order 'resistor silicone .30 ohm 1w - RW-0070D0300' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A0.3-ND.
0.50 Ohm 1W Through Hole Resistors Memcor-Truohm RW-0070D0500
Order 'resistor silicone .50 ohm 1w - RW-0070D0500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A0.5-ND.
0.75 Ohm 1W Through Hole Resistors Memcor-Truohm RW-0070D0750
Order 'resistor silicone .75 ohm 1w - RW-0070D0750' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A0.75-ND.
100 Ohm 1W Through Hole Resistors Memcor-Truohm RW-0070D3100
Order 'resistor silicone 100 ohm 1w - RW-0070D3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A100-ND.
1.00K Ohm 1W Through Hole Resistors Memcor-Truohm RW-0070D4100
Order 'resistor silicone 1.0k ohm 1w - RW-0070D4100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A1.0K-ND.
10.0 Ohm 1W Through Hole Resistors Memcor-Truohm RW-0070D2100
Order 'resistor silicone 10 ohm 1w - RW-0070D2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A10-ND.
1.00 Ohm 1W Through Hole Resistors Memcor-Truohm RW-0070D1100
Order 'resistor silicone 1.0 ohm 1w - RW-0070D1100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A1.0-ND.
1.10K Ohm 1W Through Hole Resistors Memcor-Truohm RW-0070D4110
Order 'resistor silicone 1.1k ohm 1w - RW-0070D4110' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A1.1K-ND.
Options for 2.70K Ohm 1W Through Hole Resistors Memcor-Truohm RW-0070D4270
Send this link via E-Mail
Help With This Screen
