RESISTOR SILICONE 1.2K OHM 1W - RW-0070D4120 - Resistors
| Digi-Key Part Number | SC1A1.2K-ND |
1 10 50 100 250 500 |
2.12000 1.85600 1.57240 1.16350 1.06924 .87100 |
Extended Price
2.12 18.56 78.62 116.35 267.31 435.50 |
| Manufacturer Part Number | RW-0070D4120 | |||
| Description | RESISTOR SILICONE 1.2K OHM 1W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | RW-0070D4120 |
| Vendor | Memcor-Truohm |
| Category | Resistors |
| Resistance In Ohms | 1.20K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 34.641V |
| Temperature Coefficient | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RW 0070D4120 RW0070D4120 SC1A1 2K ND SC1A12KND SC1A1.2K |
RESISTOR SILICONE 1.2K OHM 1W - RW-0070D4120 (SC1A1.2K-ND) - Resistors
Related parts Resistors :RESISTOR SILICONE 1.2K OHM 1W - RW-0070D4120
Order 'resistor silicone 1.2k ohm 1w - RW-0070D4120' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A1.2K-ND.
RESISTOR SILICONE .13 OHM 1W - RW-0070D0130
Order 'resistor silicone .13 ohm 1w - RW-0070D0130' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A0.13-ND.
RESISTOR SILICONE .15 OHM 1W - RW-0070D0150
Order 'resistor silicone .15 ohm 1w - RW-0070D0150' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A0.15-ND.
RESISTOR SILICONE .10 OHM 1W - RW-0070D0100
Order 'resistor silicone .10 ohm 1w - RW-0070D0100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A0.1-ND.
RESISTOR SILICONE .25 OHM 1W - RW-0070D0250
Order 'resistor silicone .25 ohm 1w - RW-0070D0250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A0.25-ND.
RESISTOR SILICONE .20 OHM 1W - RW-0070D0200
Order 'resistor silicone .20 ohm 1w - RW-0070D0200' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A0.2-ND.
RESISTOR SILICONE .33 OHM 1W - RW-0070D0330
Order 'resistor silicone .33 ohm 1w - RW-0070D0330' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A0.33-ND.
RESISTOR SILICONE .30 OHM 1W - RW-0070D0300
Order 'resistor silicone .30 ohm 1w - RW-0070D0300' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A0.3-ND.
RESISTOR SILICONE .50 OHM 1W - RW-0070D0500
Order 'resistor silicone .50 ohm 1w - RW-0070D0500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A0.5-ND.
RESISTOR SILICONE .75 OHM 1W - RW-0070D0750
Order 'resistor silicone .75 ohm 1w - RW-0070D0750' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A0.75-ND.
RESISTOR SILICONE 100 OHM 1W - RW-0070D3100
Order 'resistor silicone 100 ohm 1w - RW-0070D3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A100-ND.
RESISTOR SILICONE 1.0K OHM 1W - RW-0070D4100
Order 'resistor silicone 1.0k ohm 1w - RW-0070D4100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A1.0K-ND.
RESISTOR SILICONE 10 OHM 1W - RW-0070D2100
Order 'resistor silicone 10 ohm 1w - RW-0070D2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A10-ND.
RESISTOR SILICONE 1.0 OHM 1W - RW-0070D1100
Order 'resistor silicone 1.0 ohm 1w - RW-0070D1100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A1.0-ND.
RESISTOR SILICONE 1.1K OHM 1W - RW-0070D4110
Order 'resistor silicone 1.1k ohm 1w - RW-0070D4110' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A1.1K-ND.
Send this link via E-Mail
Help With This Screen