CAP 120PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F121JGE
| Digi-Key Part Number | P10841-ND |
10 100 1000 5000 10000 25000 |
.50400 .36000 .20160 .18720 .18000 .17280 |
Extended Price
5.04 36.00 201.60 936.00 1800.00 4320.00 |
| Manufacturer Part Number | ECC-D3F121JGE | |||
| Description | CAP 120PF 3KVDC CERAMIC SL/GP 5% | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ECC-D3F121JGE |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 120.000 pF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 3.000 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | GP / SL |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Spacing | 7.500 mm [Typ] |
| Diameter | 10.0000 mm [Typ] |
| Packaging | Bulk |
| Height | 10.000 mm [Max] |
| Lead Length | 20.000 mm [Typ] |
| Thickness | 6.0000 mm [Max] |
| Shape | Disc |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECC D3F121JGE ECCD3F121JGE P10841 ND P10841ND P10841 |
ECC-D3F121JGE Specification Sheet
CAP 120PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F121JGE (P10841-ND)
Related parts:CAP 120PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F121JGE
Order 'cap 120pf 3kvdc ceramic sl/gp 5% - ECC-D3F121JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10841-ND.
CAP 120PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A121JGE
Order 'cap 120pf 1kvdc ceramic sl/gp 5% - ECC-D3A121JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10805-ND.
CAP 120PF 2KVDC CERAMIC SL/GP 5% - ECC-D3D121JGE
Order 'cap 120pf 2kvdc ceramic sl/gp 5% - ECC-D3D121JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10825-ND.
CAP 12PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F120JGE
Order 'cap 12pf 3kvdc ceramic sl/gp 5% - ECC-D3F120JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10829-ND.
CAP 15PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F150JGE
Order 'cap 15pf 3kvdc ceramic sl/gp 5% - ECC-D3F150JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10830-ND.
CAP 18PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F180JGE
Order 'cap 18pf 3kvdc ceramic sl/gp 5% - ECC-D3F180JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10831-ND.
CAP 22PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F220JGE
Order 'cap 22pf 3kvdc ceramic sl/gp 5% - ECC-D3F220JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10832-ND.
CAP 27PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F270JGE
Order 'cap 27pf 3kvdc ceramic sl/gp 5% - ECC-D3F270JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10833-ND.
CAP 33PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F330JGE
Order 'cap 33pf 3kvdc ceramic sl/gp 5% - ECC-D3F330JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10834-ND.
CAP 39PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F390JGE
Order 'cap 39pf 3kvdc ceramic sl/gp 5% - ECC-D3F390JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10835-ND.
CAP 47PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F470JGE
Order 'cap 47pf 3kvdc ceramic sl/gp 5% - ECC-D3F470JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10836-ND.
CAP 56PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F560JGE
Order 'cap 56pf 3kvdc ceramic sl/gp 5% - ECC-D3F560JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10837-ND.
CAP 68PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F680JGE
Order 'cap 68pf 3kvdc ceramic sl/gp 5% - ECC-D3F680JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10838-ND.
CAP 82PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F820JGE
Order 'cap 82pf 3kvdc ceramic sl/gp 5% - ECC-D3F820JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10839-ND.
CAP 100PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F101JGE
Order 'cap 100pf 3kvdc ceramic sl/gp 5% - ECC-D3F101JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10840-ND.
Send this link via E-Mail
Help With This Screen