Keywords:





RES POWER .005 OHM 3W 5% SMT - RW3R0DBR005J - Resistors

Digi-Key Part Number RW3R0DBR005JBK-ND
Price Break
100
Unit Price
2.04000
Extended Price
204.00
Manufacturer Part NumberRW3R0DBR005J
DescriptionRES POWER .005 OHM 3W 5% SMT
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationRW3R0DBR005J
VendorOhmite
CategoryResistors
Resistance In Ohms0.005
Power (Watts)3W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case15.88mm L x 6.93mm W x 5.74mm H
PackagingBulk
CompositionWirewound
Temperature Coefficient±90ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RW3R0DBR005J
RW3R0DBR005J
RW3R0DBR005JBK ND
RW3R0DBR005JBKND
RW3R0DBR005JBK

RW3R0DBR005J Specification Sheet

Image of RES POWER .005 OHM 3W 5% SMT - RW3R0DBR005J

RES POWER .005 OHM 3W 5% SMT - RW3R0DBR005J (RW3R0DBR005JBK-ND) - Resistors

Related parts Resistors :
RES POWER .005 OHM 3W 5% SMT - RW3R0DBR005J
 Order 'res power .005 ohm 3w 5% smt - RW3R0DBR005J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW3R0DBR005JBK-ND.
RES POWER .005 OHM 3W 5% SMT - RW3R0DBR005JE
 Order 'res power .005 ohm 3w 5% smt - RW3R0DBR005JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW3R0DBR005JE-ND.
RES POWER .005 OHM 3W 5% SMT - RW3R0DBR005JET
 Order 'res power .005 ohm 3w 5% smt - RW3R0DBR005JET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW3R0DBR005JETR-ND.
RES POWER .005 OHM 3W 5% SMT - RW3R0DBR005JT
 Order 'res power .005 ohm 3w 5% smt - RW3R0DBR005JT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW3R0DBR005JTR-ND.
RES POWER .050 OHM 3W 5% SMT - RW3R0DBR050J
 Order 'res power .050 ohm 3w 5% smt - RW3R0DBR050J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW3R0DBR050JBK-ND.
RES POWER .050 OHM 3W 5% SMT - RW3R0DBR050JE
 Order 'res power .050 ohm 3w 5% smt - RW3R0DBR050JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW3R0DBR050JE-ND.
RES POWER .050 OHM 3W 5% SMT - RW3R0DBR050JET
 Order 'res power .050 ohm 3w 5% smt - RW3R0DBR050JET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW3R0DBR050JETR-ND.
RES POWER .050 OHM 3W 5% SMT - RW3R0DBR050JT
 Order 'res power .050 ohm 3w 5% smt - RW3R0DBR050JT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW3R0DBR050JTR-ND.
RES POWER 10 OHM 3W 5% SMT - RW3R0DB10R00J
 Order 'res power 10 ohm 3w 5% smt - RW3R0DB10R00J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW3R0DB10R00J-ND.
RES POWER 1.00 OHM 3W 5% SMT - RW3R0DB1R00J
 Order 'res power 1.00 ohm 3w 5% smt - RW3R0DB1R00J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW3R0DB1R00JBK-ND.
RES POWER 1.00 OHM 3W 5% SMT - RW3R0DB1R00JE
 Order 'res power 1.00 ohm 3w 5% smt - RW3R0DB1R00JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW3R0DB1R00JE-ND.
RES POWER 1.00 OHM 3W 5% SMT - RW3R0DB1R00JET
 Order 'res power 1.00 ohm 3w 5% smt - RW3R0DB1R00JET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW3R0DB1R00JETR-ND.
RES POWER 1.00 OHM 3W 5% SMT - RW3R0DB1R00JT
 Order 'res power 1.00 ohm 3w 5% smt - RW3R0DB1R00JT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW3R0DB1R00JTR-ND.
RES POWER .010 OHM 3W 5% SMT - RW3R0DBR010J
 Order 'res power .010 ohm 3w 5% smt - RW3R0DBR010J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW3R0DBR010JBK-ND.
RES POWER .010 OHM 3W 5% SMT - RW3R0DBR010JE
 Order 'res power .010 ohm 3w 5% smt - RW3R0DBR010JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW3R0DBR010JE-ND.

Send this link via E-Mail
Help With This Screen

RES POWER .005 OHM 3W 5% SMT - RW3R0DBR005J
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES POWER .005 OHM 2W 5% SMT - RW2S0CBR005JT Next: RES POWER .005 OHM 3W 5% SMT - RW3R0DBR005JE
RES POWER .005 OHM 3W 5% SMT - RW3R0DBR005J