0.005 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0CBR005JT
RES POWER .005 OHM 2W 5% SMT - RW2S0CBR005JT - Resistors
| Digi-Key Part Number | RW2S0CBR005JTR-ND |
1000 |
1.24348 |
Extended Price
1243.48 |
| Manufacturer Part Number | RW2S0CBR005JT | |||
| Description | RES POWER .005 OHM 2W 5% SMT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.005 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0CBR005JT
| Technical/Catalog Information | RW2S0CBR005JT |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 0.005 |
| Power (Watts) | 2W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 10.34mm L x 5.74mm W x 5.64mm H |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±90ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RW2S0CBR005JT RW2S0CBR005JT RW2S0CBR005JTR ND RW2S0CBR005JTRND RW2S0CBR005JTR |
RW2S0CBR005JT Specification Sheet
RES POWER .005 OHM 2W 5% SMT - RW2S0CBR005JT (RW2S0CBR005JTR-ND) - Resistors
Related parts 0.005 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0CBR005JT0.005 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0CBR005JT
Order 'res power .005 ohm 2w 5% smt - RW2S0CBR005JT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0CBR005JTR-ND.
0.05 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2R0DAR050J
Order 'res power .050 ohm 2w 5% smt - RW2R0DAR050J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2R0DAR050JBK-ND.
0.05 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2R0DAR050JE
Order 'res power .050 ohm 2w 5% smt - RW2R0DAR050JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2R0DAR050JE-ND.
0.05 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2R0DAR050JET
Order 'res power .050 ohm 2w 5% smt - RW2R0DAR050JET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2R0DAR050JETR-ND.
0.05 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2R0DAR050JT
Order 'res power .050 ohm 2w 5% smt - RW2R0DAR050JT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2R0DAR050JTR-ND.
0.05 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0CBR050J
Order 'res power .050 ohm 2w 5% smt - RW2S0CBR050J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0CBR050JBK-ND.
0.05 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0CBR050JE
Order 'res power .050 ohm 2w 5% smt - RW2S0CBR050JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0CBR050JE-ND.
0.05 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0CBR050JET
Order 'res power .050 ohm 2w 5% smt - RW2S0CBR050JET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0CBR050JETR-ND.
0.05 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0CBR050JT
Order 'res power .050 ohm 2w 5% smt - RW2S0CBR050JT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0CBR050JTR-ND.
0.005 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2R0DAR005J
Order 'res power .005 ohm 2w 5% smt - RW2R0DAR005J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2R0DAR005JBK-ND.
0.005 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2R0DAR005JE
Order 'res power .005 ohm 2w 5% smt - RW2R0DAR005JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2R0DAR005JE-ND.
0.005 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2R0DAR005JET
Order 'res power .005 ohm 2w 5% smt - RW2R0DAR005JET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2R0DAR005JET-ND.
0.005 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2R0DAR005JT
Order 'res power .005 ohm 2w 5% smt - RW2R0DAR005JT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2R0DAR005JTR-ND.
0.005 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0CBR005J
Order 'res power .005 ohm 2w 5% smt - RW2S0CBR005J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0CBR005JBK-ND.
0.005 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0CBR005JE
Order 'res power .005 ohm 2w 5% smt - RW2S0CBR005JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0CBR005JE-ND.
Options for 0.005 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0CBR005JT
Send this link via E-Mail
Help With This Screen
