CAP 27PF 2KVDC CERAMIC SL/GP 5% - ECC-D3D270JGE - Capacitors
| Digi-Key Part Number | P10817-ND |
10 100 1000 5000 10000 25000 |
.31500 .22500 .12600 .11700 .11250 .10800 |
Extended Price
3.15 22.50 126.00 585.00 1125.00 2700.00 |
| Manufacturer Part Number | ECC-D3D270JGE | |||
| Description | CAP 27PF 2KVDC CERAMIC SL/GP 5% | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ECC-D3D270JGE |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 27.000 pF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 2.000 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | GP / SL |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Spacing | 7.500 mm [Typ] |
| Diameter | 7.0000 mm [Typ] |
| Packaging | Bulk |
| Height | 7.000 mm [Max] |
| Lead Length | 20.000 mm [Typ] |
| Thickness | 5.5000 mm [Max] |
| Shape | Disc |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECC D3D270JGE ECCD3D270JGE P10817 ND P10817ND P10817 |
ECC-D3D270JGE Specification Sheet
CAP 27PF 2KVDC CERAMIC SL/GP 5% - ECC-D3D270JGE (P10817-ND) - Capacitors
Related parts Capacitors:CAP 27PF 2KVDC CERAMIC SL/GP 5% - ECC-D3D270JGE
Order 'cap 27pf 2kvdc ceramic sl/gp 5% - ECC-D3D270JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10817-ND.
CAP 27PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A270JGE
Order 'cap 27pf 1kvdc ceramic sl/gp 5% - ECC-D3A270JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10797-ND.
CAP 12PF 2KVDC CERAMIC SL/GP 5% - ECC-D3D120JGE
Order 'cap 12pf 2kvdc ceramic sl/gp 5% - ECC-D3D120JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10813-ND.
CAP 15PF 2KVDC CERAMIC SL/GP 5% - ECC-D3D150JGE
Order 'cap 15pf 2kvdc ceramic sl/gp 5% - ECC-D3D150JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10814-ND.
CAP 18PF 2KVDC CERAMIC SL/GP 5% - ECC-D3D180JGE
Order 'cap 18pf 2kvdc ceramic sl/gp 5% - ECC-D3D180JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10815-ND.
CAP 22PF 2KVDC CERAMIC SL/GP 5% - ECC-D3D220JGE
Order 'cap 22pf 2kvdc ceramic sl/gp 5% - ECC-D3D220JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10816-ND.
CAP 33PF 2KVDC CERAMIC SL/GP 5% - ECC-D3D330JGE
Order 'cap 33pf 2kvdc ceramic sl/gp 5% - ECC-D3D330JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10818-ND.
CAP 39PF 2KVDC CERAMIC SL/GP 5% - ECC-D3D390JGE
Order 'cap 39pf 2kvdc ceramic sl/gp 5% - ECC-D3D390JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10819-ND.
CAP 47PF 2KVDC CERAMIC SL/GP 5% - ECC-D3D470JGE
Order 'cap 47pf 2kvdc ceramic sl/gp 5% - ECC-D3D470JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10820-ND.
CAP 56PF 2KVDC CERAMIC SL/GP 5% - ECC-D3D560JGE
Order 'cap 56pf 2kvdc ceramic sl/gp 5% - ECC-D3D560JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10821-ND.
CAP 68PF 2KVDC CERAMIC SL/GP 5% - ECC-D3D680JGE
Order 'cap 68pf 2kvdc ceramic sl/gp 5% - ECC-D3D680JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10822-ND.
CAP 82PF 2KVDC CERAMIC SL/GP 5% - ECC-D3D820JGE
Order 'cap 82pf 2kvdc ceramic sl/gp 5% - ECC-D3D820JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10823-ND.
CAP 100PF 2KVDC CERAMIC SL/GP 5% - ECC-D3D101JGE
Order 'cap 100pf 2kvdc ceramic sl/gp 5% - ECC-D3D101JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10824-ND.
CAP 120PF 2KVDC CERAMIC SL/GP 5% - ECC-D3D121JGE
Order 'cap 120pf 2kvdc ceramic sl/gp 5% - ECC-D3D121JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10825-ND.
CAP 150PF 2KVDC CERAMIC SL/GP 5% - ECC-D3D151JGE
Order 'cap 150pf 2kvdc ceramic sl/gp 5% - ECC-D3D151JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10826-ND.
Send this link via E-Mail
Help With This Screen