RES POWER .010 OHM 1.5W 5% SMT - RW1S5CAR010JET - Resistors
0.01 Ohm 1.5W Chip Resistor - Surface Mount Ohmite RW1S5CAR010JET
| Digi-Key Part Number | RW1S5CAR010JETR-ND |
1500 |
1.26000 |
Extended Price
1890.00 |
| Manufacturer Part Number | RW1S5CAR010JET | |||
| Description | RES POWER .010 OHM 1.5W 5% SMT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RW1S5CAR010JET |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 0.01 |
| Power (Watts) | 1.5W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 10.01mm L x 4.04mm W x 4.04mm H |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±90ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RW1S5CAR010JET RW1S5CAR010JET RW1S5CAR010JETR ND RW1S5CAR010JETRND RW1S5CAR010JETR |
RW1S5CAR010JET Specification Sheet
RES POWER .010 OHM 1.5W 5% SMT - RW1S5CAR010JET (RW1S5CAR010JETR-ND) - Resistors
Related parts 0.01 Ohm 1.5W Chip Resistor - Surface Mount Ohmite RW1S5CAR010JETRES POWER .010 OHM 1.5W 5% SMT - RW1S5CAR010JET
Order 'res power .010 ohm 1.5w 5% smt - RW1S5CAR010JET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S5CAR010JETR-ND.
RES POWER .100 OHM 1.5W 5% SMT - RW1S5CAR100J
Order 'res power .100 ohm 1.5w 5% smt - RW1S5CAR100J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S5CAR100JBK-ND.
RES POWER .100 OHM 1.5W 5% SMT - RW1S5CAR100JE
Order 'res power .100 ohm 1.5w 5% smt - RW1S5CAR100JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S5CAR100JE-ND.
RES POWER .100 OHM 1.5W 5% SMT - RW1S5CAR100JET
Order 'res power .100 ohm 1.5w 5% smt - RW1S5CAR100JET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S5CAR100JET-ND.
RES POWER .100 OHM 1.5W 5% SMT - RW1S5CAR100JT
Order 'res power .100 ohm 1.5w 5% smt - RW1S5CAR100JT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S5CAR100JTR-ND.
RES POWER .010 OHM 1.5W 5% SMT - RW1S5CAR010J
Order 'res power .010 ohm 1.5w 5% smt - RW1S5CAR010J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S5CAR010JBK-ND.
RES POWER .010 OHM 1.5W 5% SMT - RW1S5CAR010JE
Order 'res power .010 ohm 1.5w 5% smt - RW1S5CAR010JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S5CAR010JE-ND.
RES POWER .010 OHM 1.5W 5% SMT - RW1S5CAR010JT
Order 'res power .010 ohm 1.5w 5% smt - RW1S5CAR010JT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S5CAR010JTR-ND.
RES POWER .005 OHM 1.5W 5% SMT - RW1S5CAR005J
Order 'res power .005 ohm 1.5w 5% smt - RW1S5CAR005J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S5CAR005JBK-ND.
RES POWER .005 OHM 1.5W 5% SMT - RW1S5CAR005JE
Order 'res power .005 ohm 1.5w 5% smt - RW1S5CAR005JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S5CAR005JE-ND.
RES POWER .005 OHM 1.5W 5% SMT - RW1S5CAR005JET
Order 'res power .005 ohm 1.5w 5% smt - RW1S5CAR005JET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S5CAR005JETR-ND.
RES POWER .005 OHM 1.5W 5% SMT - RW1S5CAR005JT
Order 'res power .005 ohm 1.5w 5% smt - RW1S5CAR005JT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S5CAR005JTR-ND.
RES POWER .015 OHM 1.5W 5% SMT - RW1S5CAR015J
Order 'res power .015 ohm 1.5w 5% smt - RW1S5CAR015J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S5CAR015JBK-ND.
RES POWER .015 OHM 1.5W 5% SMT - RW1S5CAR015JE
Order 'res power .015 ohm 1.5w 5% smt - RW1S5CAR015JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S5CAR015JE-ND.
RES POWER .015 OHM 1.5W 5% SMT - RW1S5CAR015JET
Order 'res power .015 ohm 1.5w 5% smt - RW1S5CAR015JET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S5CAR015JETR-ND.
Options for 0.01 Ohm 1.5W Chip Resistor - Surface Mount Ohmite RW1S5CAR010JET
Send this link via E-Mail
Help With This Screen
