RES POWER .100 OHM 1W 1% SMT - RW1S0BAR100FE - Resistors
0.10 Ohm 1W Chip Resistor - Surface Mount Ohmite RW1S0BAR100FE
| Digi-Key Part Number | RW1S0BAR100FE-ND |
1 100 500 |
3.39000 2.81860 2.39784 |
Extended Price
3.39 281.86 1198.92 |
| Manufacturer Part Number | RW1S0BAR100FE | |||
| Description | RES POWER .100 OHM 1W 1% SMT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RW1S0BAR100FE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 0.10 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 6.25mm L x 3.45mm W x 3.45mm H |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±90ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RW1S0BAR100FE RW1S0BAR100FE |
RW1S0BAR100FE Specification Sheet
RES POWER .100 OHM 1W 1% SMT - RW1S0BAR100FE (RW1S0BAR100FE-ND) - Resistors
Related parts 0.10 Ohm 1W Chip Resistor - Surface Mount Ohmite RW1S0BAR100FERES POWER .100 OHM 1W 1% SMT - RW1S0BAR100F
Order 'res power .100 ohm 1w 1% smt - RW1S0BAR100F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR100FBK-ND.
RES POWER .100 OHM 1W 1% SMT - RW1S0BAR100FE
Order 'res power .100 ohm 1w 1% smt - RW1S0BAR100FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR100FE-ND.
RES POWER .100 OHM 1W 1% SMT - RW1S0BAR100FET
Order 'res power .100 ohm 1w 1% smt - RW1S0BAR100FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR100FETR-ND.
RES POWER .100 OHM 1W 1% SMT - RW1S0BAR100FT
Order 'res power .100 ohm 1w 1% smt - RW1S0BAR100FT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR100FTR-ND.
RES POWER 1.00 OHM 1W 5% SMT - RW1S0BA1R00J
Order 'res power 1.00 ohm 1w 5% smt - RW1S0BA1R00J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BA1R00JBK-ND.
RES POWER 1.00 OHM 1W 5% SMT - RW1S0BA1R00JE
Order 'res power 1.00 ohm 1w 5% smt - RW1S0BA1R00JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BA1R00JE-ND.
RES POWER 1.00 OHM 1W 5% SMT - RW1S0BA1R00JET
Order 'res power 1.00 ohm 1w 5% smt - RW1S0BA1R00JET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BA1R00JETR-ND.
RES POWER 1.00 OHM 1W 5% SMT - RW1S0BA1R00JT
Order 'res power 1.00 ohm 1w 5% smt - RW1S0BA1R00JT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BA1R00JTR-ND.
RES POWER .010 OHM 1W 1% SMT - RW1S0BAR010F
Order 'res power .010 ohm 1w 1% smt - RW1S0BAR010F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR010FBK-ND.
RES POWER .010 OHM 1W 1% SMT - RW1S0BAR010FE
Order 'res power .010 ohm 1w 1% smt - RW1S0BAR010FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR010FE-ND.
RES POWER .010 OHM 1W 1% SMT - RW1S0BAR010FET
Order 'res power .010 ohm 1w 1% smt - RW1S0BAR010FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR010FETR-ND.
RES POWER .010 OHM 1W 1% SMT - RW1S0BAR010FT
Order 'res power .010 ohm 1w 1% smt - RW1S0BAR010FT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR010FTR-ND.
RES POWER .015 OHM 1W 1% SMT - RW1S0BAR015F
Order 'res power .015 ohm 1w 1% smt - RW1S0BAR015F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR015FBK-ND.
RES POWER .015 OHM 1W 1% SMT - RW1S0BAR015FE
Order 'res power .015 ohm 1w 1% smt - RW1S0BAR015FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR015FE-ND.
RES POWER .015 OHM 1W 1% SMT - RW1S0BAR015FET
Order 'res power .015 ohm 1w 1% smt - RW1S0BAR015FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR015FETR-ND.
Options for 0.10 Ohm 1W Chip Resistor - Surface Mount Ohmite RW1S0BAR100FE
Send this link via E-Mail
Help With This Screen
