RES POWER .100 OHM 1W 1% SMT - RW1S0BAR100F
| Digi-Key Part Number | RW1S0BAR100FBK-ND |
100 |
3.06000 |
Extended Price
306.00 |
| Manufacturer Part Number | RW1S0BAR100F | |||
| Description | RES POWER .100 OHM 1W 1% SMT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RW1S0BAR100F |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 0.10 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 6.25mm L x 3.45mm W x 3.45mm H |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±90ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RW1S0BAR100F RW1S0BAR100F RW1S0BAR100FBK ND RW1S0BAR100FBKND RW1S0BAR100FBK |
RW1S0BAR100F Specification Sheet
RES POWER .100 OHM 1W 1% SMT - RW1S0BAR100F (RW1S0BAR100FBK-ND)
Related parts :RES POWER .100 OHM 1W 1% SMT - RW1S0BAR100F
Order 'res power .100 ohm 1w 1% smt - RW1S0BAR100F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR100FBK-ND.
RES POWER .100 OHM 1W 1% SMT - RW1S0BAR100FE
Order 'res power .100 ohm 1w 1% smt - RW1S0BAR100FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR100FE-ND.
RES POWER .100 OHM 1W 1% SMT - RW1S0BAR100FET
Order 'res power .100 ohm 1w 1% smt - RW1S0BAR100FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR100FETR-ND.
RES POWER .100 OHM 1W 1% SMT - RW1S0BAR100FT
Order 'res power .100 ohm 1w 1% smt - RW1S0BAR100FT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR100FTR-ND.
RES POWER .010 OHM 1W 1% SMT - RW1S0BAR010F
Order 'res power .010 ohm 1w 1% smt - RW1S0BAR010F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR010FBK-ND.
RES POWER .010 OHM 1W 1% SMT - RW1S0BAR010FE
Order 'res power .010 ohm 1w 1% smt - RW1S0BAR010FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR010FE-ND.
RES POWER .010 OHM 1W 1% SMT - RW1S0BAR010FET
Order 'res power .010 ohm 1w 1% smt - RW1S0BAR010FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR010FETR-ND.
RES POWER .010 OHM 1W 1% SMT - RW1S0BAR010FT
Order 'res power .010 ohm 1w 1% smt - RW1S0BAR010FT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR010FTR-ND.
RES POWER .015 OHM 1W 1% SMT - RW1S0BAR015F
Order 'res power .015 ohm 1w 1% smt - RW1S0BAR015F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR015FBK-ND.
RES POWER .015 OHM 1W 1% SMT - RW1S0BAR015FE
Order 'res power .015 ohm 1w 1% smt - RW1S0BAR015FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR015FE-ND.
RES POWER .015 OHM 1W 1% SMT - RW1S0BAR015FET
Order 'res power .015 ohm 1w 1% smt - RW1S0BAR015FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR015FETR-ND.
RES POWER .015 OHM 1W 1% SMT - RW1S0BAR015FT
Order 'res power .015 ohm 1w 1% smt - RW1S0BAR015FT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR015FTR-ND.
RES POWER .020 OHM 1W 1% SMT - RW1S0BAR020F
Order 'res power .020 ohm 1w 1% smt - RW1S0BAR020F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR020FBK-ND.
RES POWER .020 OHM 1W 1% SMT - RW1S0BAR020FE
Order 'res power .020 ohm 1w 1% smt - RW1S0BAR020FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR020FE-ND.
RES POWER .020 OHM 1W 1% SMT - RW1S0BAR020FET
Order 'res power .020 ohm 1w 1% smt - RW1S0BAR020FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR020FETR-ND.
Send this link via E-Mail
Help With This Screen
