Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES POWER .010 OHM 1W 1% SMT - RW1S0BAR010FE - Resistors

Digi-Key Part Number RW1S0BAR010FE-ND
Price Break
1
100
500
Unit Price
2.66000
2.20720
1.88136
Extended Price
2.66
220.72
940.68
Manufacturer Part NumberRW1S0BAR010FE
DescriptionRES POWER .010 OHM 1W 1% SMT
Quantity Available 2655
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRW1S0BAR010FE
VendorOhmite
CategoryResistors
Resistance In Ohms0.01
Power (Watts)1W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case6.25mm L x 3.45mm W x 3.45mm H
PackagingBulk
CompositionWirewound
Voltage - Working50V
Temperature Coefficient±90ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RW1S0BAR010FE
RW1S0BAR010FE

RW1S0BAR010FE Specification Sheet

Image of RES POWER .010 OHM 1W 1% SMT - RW1S0BAR010FE

RES POWER .010 OHM 1W 1% SMT - RW1S0BAR010FE (RW1S0BAR010FE-ND) - Resistors

Related parts Resistors:
RES POWER .010 OHM 1W 1% SMT - RW1S0BAR010F
 Order 'res power .010 ohm 1w 1% smt - RW1S0BAR010F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR010FBK-ND.
RES POWER .010 OHM 1W 1% SMT - RW1S0BAR010FE
 Order 'res power .010 ohm 1w 1% smt - RW1S0BAR010FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR010FE-ND.
RES POWER .010 OHM 1W 1% SMT - RW1S0BAR010FET
 Order 'res power .010 ohm 1w 1% smt - RW1S0BAR010FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR010FETR-ND.
RES POWER .010 OHM 1W 1% SMT - RW1S0BAR010FT
 Order 'res power .010 ohm 1w 1% smt - RW1S0BAR010FT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR010FTR-ND.
RES POWER .010 OHM 1W 5% SMT - RW1S0BAR010J
 Order 'res power .010 ohm 1w 5% smt - RW1S0BAR010J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR010JBK-ND.
RES POWER .010 OHM 1W 5% SMT - RW1S0BAR010JE
 Order 'res power .010 ohm 1w 5% smt - RW1S0BAR010JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR010JE-ND.
RES POWER .010 OHM 1W 5% SMT - RW1S0BAR010JET
 Order 'res power .010 ohm 1w 5% smt - RW1S0BAR010JET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR010JETR-ND.
RES POWER .010 OHM 1W 5% SMT - RW1S0BAR010JT
 Order 'res power .010 ohm 1w 5% smt - RW1S0BAR010JT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR010JTR-ND.
RES POWER .015 OHM 1W 1% SMT - RW1S0BAR015F
 Order 'res power .015 ohm 1w 1% smt - RW1S0BAR015F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR015FBK-ND.
RES POWER .015 OHM 1W 1% SMT - RW1S0BAR015FE
 Order 'res power .015 ohm 1w 1% smt - RW1S0BAR015FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR015FE-ND.
RES POWER .015 OHM 1W 1% SMT - RW1S0BAR015FET
 Order 'res power .015 ohm 1w 1% smt - RW1S0BAR015FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR015FETR-ND.
RES POWER .015 OHM 1W 1% SMT - RW1S0BAR015FT
 Order 'res power .015 ohm 1w 1% smt - RW1S0BAR015FT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR015FTR-ND.
RES POWER .020 OHM 1W 1% SMT - RW1S0BAR020F
 Order 'res power .020 ohm 1w 1% smt - RW1S0BAR020F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR020FBK-ND.
RES POWER .020 OHM 1W 1% SMT - RW1S0BAR020FE
 Order 'res power .020 ohm 1w 1% smt - RW1S0BAR020FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR020FE-ND.
RES POWER .020 OHM 1W 1% SMT - RW1S0BAR020FET
 Order 'res power .020 ohm 1w 1% smt - RW1S0BAR020FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0BAR020FETR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES POWER .010 OHM 1W 1% SMT - RW1S0BAR010F Next: RES POWER .010 OHM 1W 1% SMT - RW1S0BAR010FET