Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES .020 OHM .6W 2010 SMD - RW0S6BBR020FET

Digi-Key Part Number RW0S6BBR020FETCT-ND
Price Break
1
25
100
500
1000
Unit Price
1.25000
1.12520
1.00000
.80000
.70000
Extended Price
1.25
28.13
100.00
400.00
700.00
Manufacturer Part NumberRW0S6BBR020FET
DescriptionRES .020 OHM .6W 2010 SMD
Quantity Available 1058
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRW0S6BBR020FET
VendorOhmite (VA)
CategoryResistors
Resistance In Ohms0.02
Power (Watts)0.6W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingCut Tape (CT)
CompositionWirewound
Voltage - Working50V
Temperature Coefficient±90ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RW0S6BBR020FET
RW0S6BBR020FET
RW0S6BBR020FETCT ND
RW0S6BBR020FETCTND
RW0S6BBR020FETCT

RW0S6BBR020FET Specification Sheet

Image of RES .020 OHM .6W 2010 SMD - RW0S6BBR020FET

RES .020 OHM .6W 2010 SMD - RW0S6BBR020FET (RW0S6BBR020FETCT-ND)

Related parts:
RES .020 OHM .6W 2010 SMD - RW0S6BBR020FET
 Order 'res .020 ohm .6w 2010 smd - RW0S6BBR020FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BBR020FETCT-ND.
RES .020 OHM .6W 2010 SMD - RW0S6BBR020FET
 Order 'res .020 ohm .6w 2010 smd - RW0S6BBR020FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BBR020FETDKR-ND.
RES .020 OHM .6W 2010 SMD - RW0S6BBR020FET
 Order 'res .020 ohm .6w 2010 smd - RW0S6BBR020FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW0S6BBR020FETTR-ND.
RES 100 OHM .6W 2010 SMD - RW0S6BB100RFET
 Order 'res 100 ohm .6w 2010 smd - RW0S6BB100RFET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BB100RFETCT-ND.
RES 10 OHM .6W 2010 SMD - RW0S6BB10R0FET
 Order 'res 10 ohm .6w 2010 smd - RW0S6BB10R0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BB10R0FETCT-ND.
RES 15 OHM .6W 2010 SMD - RW0S6BB15R0FET
 Order 'res 15 ohm .6w 2010 smd - RW0S6BB15R0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BB15R0FETCT-ND.
RES 1.0 OHM .6W 2010 SMD - RW0S6BB1R00FET
 Order 'res 1.0 ohm .6w 2010 smd - RW0S6BB1R00FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BB1R00FETCT-ND.
RES 24 OHM .6W 2010 SMD - RW0S6BB24R0FET
 Order 'res 24 ohm .6w 2010 smd - RW0S6BB24R0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BB24R0FETCT-ND.
RES 2.0 OHM .6W 2010 SMD - RW0S6BB2R00FET
 Order 'res 2.0 ohm .6w 2010 smd - RW0S6BB2R00FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BB2R00FETCT-ND.
RES 36 OHM .6W 2010 SMD - RW0S6BB36R0FET
 Order 'res 36 ohm .6w 2010 smd - RW0S6BB36R0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BB36R0FETCT-ND.
RES 47 OHM .6W 2010 SMD - RW0S6BB47R0FET
 Order 'res 47 ohm .6w 2010 smd - RW0S6BB47R0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BB47R0FETCT-ND.
RES 5.0 OHM .6W 2010 SMD - RW0S6BB5R00FET
 Order 'res 5.0 ohm .6w 2010 smd - RW0S6BB5R00FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BB5R00FETCT-ND.
RES 7.5 OHM .6W 2010 SMD - RW0S6BB7R50FET
 Order 'res 7.5 ohm .6w 2010 smd - RW0S6BB7R50FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BB7R50FETCT-ND.
RES .010 OHM .6W 2010 SMD - RW0S6BBR010FET
 Order 'res .010 ohm .6w 2010 smd - RW0S6BBR010FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BBR010FETCT-ND.
RES .015 OHM .6W 2010 SMD - RW0S6BBR015FET
 Order 'res .015 ohm .6w 2010 smd - RW0S6BBR015FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BBR015FETCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES .02 OHM 80W 1% FOIL TO-227 - FNR 2-T227 0.020 OHM 1% 40PPM Next: RES .020 OHM .6W 2010 SMD - RW0S6BBR020FET