RES 36 OHM .6W 2010 SMD - RW0S6BB36R0FET - Resistors
| Digi-Key Part Number | RW0S6BB36R0FETCT-ND |
1 25 100 500 1000 |
1.25000 1.12520 1.00000 .80000 .70000 |
Extended Price
1.25 28.13 100.00 400.00 700.00 |
| Manufacturer Part Number | RW0S6BB36R0FET | |||
| Description | RES 36 OHM .6W 2010 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RW0S6BB36R0FET |
| Vendor | Ohmite (VA) |
| Category | Resistors |
| Resistance In Ohms | 36.0 |
| Power (Watts) | 0.6W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Voltage - Working | 50V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RW0S6BB36R0FET RW0S6BB36R0FET RW0S6BB36R0FETCT ND RW0S6BB36R0FETCTND RW0S6BB36R0FETCT |
RW0S6BB36R0FET Specification Sheet
RES 36 OHM .6W 2010 SMD - RW0S6BB36R0FET (RW0S6BB36R0FETCT-ND) - Resistors
Related parts Resistors :RES 36 OHM .6W 2010 SMD - RW0S6BB36R0FET
Order 'res 36 ohm .6w 2010 smd - RW0S6BB36R0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BB36R0FETCT-ND.
RES 36 OHM .6W 2010 SMD - RW0S6BB36R0FET
Order 'res 36 ohm .6w 2010 smd - RW0S6BB36R0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BB36R0FETDKR-ND.
RES 36 OHM .6W 2010 SMD - RW0S6BB36R0FET
Order 'res 36 ohm .6w 2010 smd - RW0S6BB36R0FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW0S6BB36R0FETTR-ND.
RES 100 OHM .6W 2010 SMD - RW0S6BB100RFET
Order 'res 100 ohm .6w 2010 smd - RW0S6BB100RFET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BB100RFETCT-ND.
RES 10 OHM .6W 2010 SMD - RW0S6BB10R0FET
Order 'res 10 ohm .6w 2010 smd - RW0S6BB10R0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BB10R0FETCT-ND.
RES 15 OHM .6W 2010 SMD - RW0S6BB15R0FET
Order 'res 15 ohm .6w 2010 smd - RW0S6BB15R0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BB15R0FETCT-ND.
RES 1.0 OHM .6W 2010 SMD - RW0S6BB1R00FET
Order 'res 1.0 ohm .6w 2010 smd - RW0S6BB1R00FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BB1R00FETCT-ND.
RES 24 OHM .6W 2010 SMD - RW0S6BB24R0FET
Order 'res 24 ohm .6w 2010 smd - RW0S6BB24R0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BB24R0FETCT-ND.
RES 2.0 OHM .6W 2010 SMD - RW0S6BB2R00FET
Order 'res 2.0 ohm .6w 2010 smd - RW0S6BB2R00FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BB2R00FETCT-ND.
RES 47 OHM .6W 2010 SMD - RW0S6BB47R0FET
Order 'res 47 ohm .6w 2010 smd - RW0S6BB47R0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BB47R0FETCT-ND.
RES 5.0 OHM .6W 2010 SMD - RW0S6BB5R00FET
Order 'res 5.0 ohm .6w 2010 smd - RW0S6BB5R00FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BB5R00FETCT-ND.
RES 7.5 OHM .6W 2010 SMD - RW0S6BB7R50FET
Order 'res 7.5 ohm .6w 2010 smd - RW0S6BB7R50FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BB7R50FETCT-ND.
RES .010 OHM .6W 2010 SMD - RW0S6BBR010FET
Order 'res .010 ohm .6w 2010 smd - RW0S6BBR010FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BBR010FETCT-ND.
RES .015 OHM .6W 2010 SMD - RW0S6BBR015FET
Order 'res .015 ohm .6w 2010 smd - RW0S6BBR015FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BBR015FETCT-ND.
RES .020 OHM .6W 2010 SMD - RW0S6BBR020FET
Order 'res .020 ohm .6w 2010 smd - RW0S6BBR020FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BBR020FETCT-ND.
Send this link via E-Mail
Help With This Screen