CAP 47PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A470JGE
| Digi-Key Part Number | P10800-ND |
10 100 1000 5000 10000 25000 |
.29600 .20900 .11400 .09880 .09500 .09120 |
Extended Price
2.96 20.90 114.00 494.00 950.00 2280.00 |
| Manufacturer Part Number | ECC-D3A470JGE | |||
| Description | CAP 47PF 1KVDC CERAMIC SL/GP 5% | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ECC-D3A470JGE |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 47.000 pF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 1.000 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | GP / SL |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Spacing | 5.000 mm [Typ] |
| Diameter | 6.0000 mm [Typ] |
| Packaging | Bulk |
| Height | 6.000 mm [Max] |
| Lead Length | 20.000 mm [Typ] |
| Thickness | 5.0000 mm [Max] |
| Shape | Disc |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECC D3A470JGE ECCD3A470JGE P10800 ND P10800ND P10800 |
ECC-D3A470JGE Specification Sheet
CAP 47PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A470JGE (P10800-ND)
Related parts:CAP 47PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A470JGE
Order 'cap 47pf 1kvdc ceramic sl/gp 5% - ECC-D3A470JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10800-ND.
CAP 12PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A120JGE
Order 'cap 12pf 1kvdc ceramic sl/gp 5% - ECC-D3A120JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10793-ND.
CAP 15PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A150JGE
Order 'cap 15pf 1kvdc ceramic sl/gp 5% - ECC-D3A150JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10794-ND.
CAP 18PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A180JGE
Order 'cap 18pf 1kvdc ceramic sl/gp 5% - ECC-D3A180JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10795-ND.
CAP 22PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A220JGE
Order 'cap 22pf 1kvdc ceramic sl/gp 5% - ECC-D3A220JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10796-ND.
CAP 27PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A270JGE
Order 'cap 27pf 1kvdc ceramic sl/gp 5% - ECC-D3A270JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10797-ND.
CAP 33PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A330JGE
Order 'cap 33pf 1kvdc ceramic sl/gp 5% - ECC-D3A330JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10798-ND.
CAP 39PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A390JGE
Order 'cap 39pf 1kvdc ceramic sl/gp 5% - ECC-D3A390JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10799-ND.
CAP 56PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A560JGE
Order 'cap 56pf 1kvdc ceramic sl/gp 5% - ECC-D3A560JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10801-ND.
CAP 68PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A680JGE
Order 'cap 68pf 1kvdc ceramic sl/gp 5% - ECC-D3A680JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10802-ND.
CAP 82PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A820JGE
Order 'cap 82pf 1kvdc ceramic sl/gp 5% - ECC-D3A820JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10803-ND.
CAP 100PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A101JGE
Order 'cap 100pf 1kvdc ceramic sl/gp 5% - ECC-D3A101JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10804-ND.
CAP 120PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A121JGE
Order 'cap 120pf 1kvdc ceramic sl/gp 5% - ECC-D3A121JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10805-ND.
CAP 150PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A151JGE
Order 'cap 150pf 1kvdc ceramic sl/gp 5% - ECC-D3A151JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10806-ND.
CAP 180PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A181JGE
Order 'cap 180pf 1kvdc ceramic sl/gp 5% - ECC-D3A181JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10807-ND.
Send this link via E-Mail
Help With This Screen