Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 10 OHM .6W 2010 SMD - RW0S6BB10R0FET - Resistors

Digi-Key Part Number RW0S6BB10R0FETCT-ND
Price Break
1
25
100
500
1000
Unit Price
1.25000
1.12520
1.00000
.80000
.70000
Extended Price
1.25
28.13
100.00
400.00
700.00
Manufacturer Part NumberRW0S6BB10R0FET
DescriptionRES 10 OHM .6W 2010 SMD
Quantity Available 24
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRW0S6BB10R0FET
VendorOhmite (VA)
CategoryResistors
Resistance In Ohms10.0
Power (Watts)0.6W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingCut Tape (CT)
CompositionWirewound
Voltage - Working50V
Temperature Coefficient±20ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RW0S6BB10R0FET
RW0S6BB10R0FET
RW0S6BB10R0FETCT ND
RW0S6BB10R0FETCTND
RW0S6BB10R0FETCT

RW0S6BB10R0FET Specification Sheet

Image of RES 10 OHM .6W 2010 SMD - RW0S6BB10R0FET

RES 10 OHM .6W 2010 SMD - RW0S6BB10R0FET (RW0S6BB10R0FETCT-ND) - Resistors

Related parts Resistors :
RES 10 OHM .6W 2010 SMD - RW0S6BB10R0FET
 Order 'res 10 ohm .6w 2010 smd - RW0S6BB10R0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BB10R0FETCT-ND.
RES 10 OHM .6W 2010 SMD - RW0S6BB10R0FET
 Order 'res 10 ohm .6w 2010 smd - RW0S6BB10R0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BB10R0FETDKR-ND.
RES 10 OHM .6W 2010 SMD - RW0S6BB10R0FET
 Order 'res 10 ohm .6w 2010 smd - RW0S6BB10R0FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW0S6BB10R0FETTR-ND.
RES 1.0 OHM .6W 2010 SMD - RW0S6BB1R00FET
 Order 'res 1.0 ohm .6w 2010 smd - RW0S6BB1R00FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BB1R00FETCT-ND.
RES 1.0 OHM .6W 2010 SMD - RW0S6BB1R00FET
 Order 'res 1.0 ohm .6w 2010 smd - RW0S6BB1R00FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BB1R00FETDKR-ND.
RES 100 OHM .6W 2010 SMD - RW0S6BB100RFET
 Order 'res 100 ohm .6w 2010 smd - RW0S6BB100RFET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BB100RFETCT-ND.
RES 15 OHM .6W 2010 SMD - RW0S6BB15R0FET
 Order 'res 15 ohm .6w 2010 smd - RW0S6BB15R0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BB15R0FETCT-ND.
RES 1.0 OHM .6W 2010 SMD - RW0S6BB1R00FET
 Order 'res 1.0 ohm .6w 2010 smd - RW0S6BB1R00FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW0S6BB1R00FETTR-ND.
RES 24 OHM .6W 2010 SMD - RW0S6BB24R0FET
 Order 'res 24 ohm .6w 2010 smd - RW0S6BB24R0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BB24R0FETCT-ND.
RES 2.0 OHM .6W 2010 SMD - RW0S6BB2R00FET
 Order 'res 2.0 ohm .6w 2010 smd - RW0S6BB2R00FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BB2R00FETCT-ND.
RES 36 OHM .6W 2010 SMD - RW0S6BB36R0FET
 Order 'res 36 ohm .6w 2010 smd - RW0S6BB36R0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BB36R0FETCT-ND.
RES 47 OHM .6W 2010 SMD - RW0S6BB47R0FET
 Order 'res 47 ohm .6w 2010 smd - RW0S6BB47R0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BB47R0FETCT-ND.
RES 5.0 OHM .6W 2010 SMD - RW0S6BB5R00FET
 Order 'res 5.0 ohm .6w 2010 smd - RW0S6BB5R00FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BB5R00FETCT-ND.
RES 7.5 OHM .6W 2010 SMD - RW0S6BB7R50FET
 Order 'res 7.5 ohm .6w 2010 smd - RW0S6BB7R50FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BB7R50FETCT-ND.
RES .010 OHM .6W 2010 SMD - RW0S6BBR010FET
 Order 'res .010 ohm .6w 2010 smd - RW0S6BBR010FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number RW0S6BBR010FETCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 10 OHM .6W .1% FOIL SMD - Y116910R0000B9R Next: RES 10 OHM .6W 2010 SMD - RW0S6BB10R0FET