RES 2.2K OHM 1% 10W SILICONE WW - RS0102K200FS73
| Digi-Key Part Number | RSD-2.2KTR-ND |
500 |
1.14800 |
Extended Price
574.00 |
| Manufacturer Part Number | RS0102K200FS73 | |||
| Description | RES 2.2K OHM 1% 10W SILICONE WW | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RS0102K200FS73 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 2.20K |
| Power (Watts) | 10W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Voltage - Working | 148.324V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RS0102K200FS73 RS0102K200FS73 RSD 2 2KTR ND RSD22KTRND RSD-2.2KTR |
RS0102K200FS73 Specification Sheet
RES 2.2K OHM 1% 10W SILICONE WW - RS0102K200FS73 (RSD-2.2KTR-ND)
Related parts :RES 2.2K OHM 1% 10W SILICONE WW - RS0102K200FS73
Order 'res 2.2k ohm 1% 10w silicone ww - RS0102K200FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSD-2.2KCT-ND.
RES 2.2K OHM 1% 10W SILICONE WW - RS0102K200FS73
Order 'res 2.2k ohm 1% 10w silicone ww - RS0102K200FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSD-2.2KTR-ND.
RES 120 OHM 1% 10W SILICONE WW - RS010120R0FE73
Order 'res 120 ohm 1% 10w silicone ww - RS010120R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS010120R0FE73-ND.
RES 125 OHM 1% 10W SILICONE WW - RS010125R0FE73
Order 'res 125 ohm 1% 10w silicone ww - RS010125R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS010125R0FE73-ND.
RES 12 OHM 1% 10W SILICONE WW - RS01012R00FE73
Order 'res 12 ohm 1% 10w silicone ww - RS01012R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01012R00FE73-ND.
RES 12.1 OHM 1% 10W SILICONE WW - RS01012R10FE73
Order 'res 12.1 ohm 1% 10w silicone ww - RS01012R10FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01012R10FE73-ND.
RES 150 OHM 1% 10W SILICONE WW - RS010150R0FE73
Order 'res 150 ohm 1% 10w silicone ww - RS010150R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS010150R0FE73-ND.
RES 15K OHM 1% 10W SILICONE WW - RS01015K00FE73
Order 'res 15k ohm 1% 10w silicone ww - RS01015K00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01015K00FE73-ND.
RES 15 OHM 1% 10W SILICONE WW - RS01015R00FE73
Order 'res 15 ohm 1% 10w silicone ww - RS01015R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01015R00FE73-ND.
RES 180 OHM 1% 10W SILICONE WW - RS010180R0FE73
Order 'res 180 ohm 1% 10w silicone ww - RS010180R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS010180R0FE73-ND.
RES 1.0K OHM 1% 10W SILICONE WW - RS0101K000FE73
Order 'res 1.0k ohm 1% 10w silicone ww - RS0101K000FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0101K000FE73-ND.
RES 1.1K OHM 1% 10W SILICONE WW - RS0101K100FE73
Order 'res 1.1k ohm 1% 10w silicone ww - RS0101K100FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0101K100FE73-ND.
RES 1.2K OHM 1% 10W SILICONE WW - RS0101K200FE73
Order 'res 1.2k ohm 1% 10w silicone ww - RS0101K200FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0101K200FE73-ND.
RES 1.8K OHM 1% 10W SILICONE WW - RS0101K800FE73
Order 'res 1.8k ohm 1% 10w silicone ww - RS0101K800FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0101K800FE73-ND.
RES 200 OHM 1% 10W SILICONE WW - RS010200R0FE73
Order 'res 200 ohm 1% 10w silicone ww - RS010200R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS010200R0FE73-ND.
Send this link via E-Mail
Help With This Screen